VO615A-1X001

Vishay Semiconductors
78-VO615A-1X001

VO615A-1X001

Mfr.:

Description:
Transistor Output Optocouplers RECOMMENDED ALT 782-SFH615A-1X001

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,491

Stock:

2,491 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.46 $0.46
$0.283 $2.83
$0.163 $16.30
$0.117 $117.00
$0.107 $428.00
$0.098 $784.00
$0.095 $2,280.00
$0.091 $4,368.00
$0.088 $8,800.00

Similar Product

Vishay Semiconductors SFH615A-1X001
Vishay Semiconductors
Transistor Output Optocouplers RECOMMENDED ALT 78-VO615A-1X001
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
40 %
80 %
60 mA
1.6 V
70 V
50 mA
300 mV
3 us
4.7 us
6 V
150 mW
- 55 C
+ 110 C
Brand: Vishay Semiconductors
Current Transfer Ratio: 40 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 4000
Subcategory: Optocouplers
Part # Aliases: SFH615A-1X001
Unit Weight: 0.009171 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
TAIYO YUDEN MCASS31QHB7102KTNA01
CAP, MLCC, 1206, 630V, X7R, 0.001uF10%, T&R
Panasonic ERJ-P06F1203V
0805 120Kohms 0.5W 1% AEC-Q200
STMicroelectronics STM32G030C8T6
Mainstream Value-Line Arm Cortex-M0+ MCU 64 Kbytes of Flash 8 Kbytes RAM, 64 MHz
Texas Instruments TL431ACDBZR
Adjustable Precision Shunt Regulator
TDK B32923C3474M
0.47uF 305VAC 20%
Littelfuse SZP6SMB120AT3G
120V 600W UNI-DIR SZP6SMB AEC-Q101
Bourns FW70A7R50JA
7.5ohm 7WATT 5% AXIAL
TT Electronics WHS7-2R2JT07
WHS High Surge
Fair-Rite 4077485111
77 Rod 12.30x31.75MM
onsemi DF10S
1.5A Bridge