See an Error?

VLMS31K1L2-GS08

Vishay Semiconductors
78-VLMS31K1L2

VLMS31K1L2-GS08

Mfr.:

Description:
Standard LEDs - SMD Red Clear Non-Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,504

Stock:

8,504 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 7500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.46 $0.46
$0.284 $2.84
$0.141 $14.10
$0.095 $95.00
$0.087 $217.50
Full Reel (Order in multiples of 7500)
$0.084 $630.00
$0.08 $1,800.00
$0.077 $3,465.00
$0.074 $7,215.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
PLCC-2
Top View
Super Red
10 mA
1.9 V
630 nm
18 mcd
120 deg
80 mW
3 mm
1.75 mm
2.8 mm
- 40 C
+ 100 C
Colorless
2.4 mm
Round Flat
Non-Diffused
VLMx
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 7500
Subcategory: LEDs
Part # Aliases: VLMS31K1L2-GS18
Unit Weight: 0.001058 oz
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
CAHTS:
8541400010
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Littelfuse 0154001.DR
Fuseblock w/ fuse 1A OMNI BLOK 154
TE Connectivity 215079-4
FOB 4P TOP ENTRY
Texas Instruments SN74AC74DR
Dual Pos Edge Trig
Samsung Electro-Mechanics CL21B104KBCNNNC
SAMSUNG
TE Connectivity 3522270RFT
3522 270R 1% 3W
Vishay VLMA3100-GS08
Yellow Non-Diffused 2.5mcd(typ)@2mA
Vishay VLMS334AABB-GS08
1120-2800mcd @50mA Super Red
Shindengen D1F60-5053
VRM=600 IFSM=25
Nexperia BSS123,215
BSS123/SOT23/TO-236AB