VEMT2523X01

Vishay Semiconductors
78-VEMT2523X01

VEMT2523X01

Mfr.:

Description:
Phototransistors Gullwing 470-1090nm +/-35 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,871

Stock:

15,871 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 6000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.68 $0.68
$0.47 $4.70
$0.332 $33.20
$0.323 $161.50
$0.272 $272.00
$0.259 $647.50
Full Reel (Order in multiples of 6000)
$0.253 $1,518.00
$0.252 $6,048.00
$0.242 $11,616.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Phototransistors
RoHS:  Details
Phototransistors
50 mA
20 V
20 V
400 mV
1 nA
100 mW
- 40 C
+ 100 C
VEMT
AEC-Q101
Brand: Vishay Semiconductors
Light Current: 2.7 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phototransistors
Factory Pack Quantity: 6000
Subcategory: Optical Detectors & Sensors
Type: Silicon NPN Phototransistor
Wavelength: 850 nm
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541409090
MXHTS:
85412999
ECCN:
EAR99

VEMT Silicon NPN Phototransistors

Vishay Semiconductors VEMT Silicon NPN Phototransistors are silicon NPN epitaxial planar phototransistors in a miniature surface mount package (SMD) with dome lens. On the VEMT2003X01, VEMT2023X01, and VEMT2023SLX01 it has a daylight filter that is matched with 830nm to 950nm IR emitters. With the VEMT2503X01, VEMT2523X01, and VEMT2523SLX01 they are sensitive to visible and near infrared radiation.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

VEMx20xx/25xx Silicon Photodiode/Phototransistor

Vishay Semiconductors VEMx20xx/VEMx25xx Silicon Photodiodes & Phototransistors are new high-speed photodetectors in miniature gullwing, reverse gullwing, and side-view packages with wide-view dome lenses. Offered with or without daylight blocking filters and featuring a ±35° angle of half sensitivity, the AEC-Q101-qualified VEMD2xx3(SL) PIN photodiodes and VEMT2xx3(SL) phototransistors have matching emitters in Vishay's high-speed ±25° and ±28° VSMB2943xX01 series.

Image Description
Espressif ESP32-DevKitC-32E
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
Bourns CDDFN6-3312P
ESD Suppressors / TVS Diodes TVS DIODE ARRAY 3.3V DFN6
Vishay VSS8D2M6-M3/I
Schottky Diodes & Rectifiers 60A 60V
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Murata GRM21BR61H106KE43L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 0805 X5R
Vishay VEMT2523SLX01
Phototransistors Sideview 470-1090nm +/-35 deg
Samsung Electro-Mechanics CL21A226MPQNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 10V X5R 2 0805
Infineon BSS215PH6327XTSA1
MOSFET P-Ch -20V -1.5A SOT-23-3
Molex 36783-1201
Automotive Connectors MX120G 12P SHRD RA HDR ASY DR 3.2/3.5
Molex 36792-1201
Automotive Connectors MX120G 12P FEMALE RECEPT ASSLY DR