VEMD2003X01

Vishay Semiconductors
78-VEMD2003X01

VEMD2003X01

Mfr.:

Description:
Photodiodes Reverse gullwing 750-1050nm +/-35 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,343

Stock:

7,343 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 6000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.86 $0.86
$0.54 $5.40
$0.381 $38.10
$0.371 $185.50
$0.287 $287.00
$0.277 $692.50
Full Reel (Order in multiples of 6000)
$0.272 $1,632.00
$0.266 $6,384.00
48,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Photodiodes
RoHS:  Details
PIN Photodiodes
SMD/SMT
940 nm
1 nA
60 V
100 ns
100 ns
35 deg
- 40 C
+ 100 C
VEMD
AEC-Q101
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 215 mW
Product Type: Photodiodes
Factory Pack Quantity: 6000
Subcategory: Optical Detectors & Sensors
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters & Silicon PIN Photodiodes are high-speed 830nm to 950nm infrared emitters and package-matched high-speed silicon PIN photodiodes with high radiant sensitivity from 1mW/sr to 1800 mW/sr. Rise and fall times range from 2.5ns to 1000ns. Vishay offers double heterojunction infrared emitters with the lowest forward voltages on the market and highly efficient homojunction emitters. Vishay also offers the broadest selection of high-speed, low dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

VEMx20xx/25xx Silicon Photodiode/Phototransistor

Vishay Semiconductors VEMx20xx/VEMx25xx Silicon Photodiodes & Phototransistors are new high-speed photodetectors in miniature gullwing, reverse gullwing, and side-view packages with wide-view dome lenses. Offered with or without daylight blocking filters and featuring a ±35° angle of half sensitivity, the AEC-Q101-qualified VEMD2xx3(SL) PIN photodiodes and VEMT2xx3(SL) phototransistors have matching emitters in Vishay's high-speed ±25° and ±28° VSMB2943xX01 series.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

Image Description
CUI Devices CFM-6025BF-290-479-22
DC Fans dc axial fan 60 mm square 25 mm 24 Vdc ball 9000 RPM 43.10 CFM TSPWM
Microchip EV11L78A
Interface Development Tools USB-C Basic Sink Adapter Evaluation Kit
Texas Instruments ISO1044BDR
CAN Interface IC Isolated CAN FD transceiver in small package 8-SOIC -40 to 125
TDK C5750X7R1H226M250KB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 50VDC 22uF 20% X7R
Guerrilla RF GRF5509
RF Amplifier High Efficiency, 5.0Watt PA/Saturated PA, OP1dB >34.0 dBm, 900 MHz ISM; 0.7 - 01.8 GHz
Analog Devices Inc. ADRV9002NP/W1/PCBZ
RF Development Tools RF frequency range for 30MHz to 3GHz
Mini-Circuits RLP-1094+
Signal Conditioning LOW PASS FLTR RoHS
KEMET ELH108M250AS5AA
Aluminum Electrolytic Capacitors - Snap In 250V 1KuF ESR93mOhms 20% 85C/2K Hours
Mini-Circuits LFCG-1000+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-1200+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS