See an Error?

VCNL4040M3OE

Vishay Semiconductors Logo
78-VCNL4040M3OE

VCNL4040M3OE

Mfr.:

Description:
Proximity Sensors Amb Lt Snsr w/IR Emt w/I2C Intf 16bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,715

Stock:

24,715 Can Ship Immediately

Factory Lead-Time:

86 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.91 $2.91
10 $2.36 $23.60
25 $1.89 $47.25
50 $1.73 $86.50
100 $1.58 $158.00
500 $1.38 $690.00
1,000 $1.22 $1,220.00
Full Reel (Order in multiples of 2500)
2,500 $1.17 $2,925.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Proximity Sensors
RoHS:  Details
Optical
1 mm to 200 mm
SMD/SMT
Digital
Brand: Vishay Semiconductors
Height: 1.1 mm
Length: 4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Proximity Sensors
Series: VCNL
Factory Pack Quantity: 2500
Subcategory: Sensors
Width: 2 mm
Part # Aliases: CM36686
Unit Weight: 0.008245 oz
USHTS:
8541491050
CNHTS:
8542391000
CAHTS:
8541400029
KRHTS:
8541409029
TARIC:
8541500000
MXHTS:
85414001
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Image Description
Vishay SENSORXPLORER Associated Product Image
Multiple Function Sensor Development Tools Sensor Eval Board
Image Description
Silicon Laboratories CP2102N-A02-GQFN24R Also Bought Image
USB Interface IC USBXpress - USB to UART Bridge QFN24
Vishay VCNL36826S Also Bought Image
Proximity Sensors 940 nm IRLED 20mA 2.62 V - 3.6 V
Vishay VCNL3040 Also Bought Image
Proximity Sensors PROXIMITY SENSORS
Harwin M20-9770342 Also Bought Image
Headers & Wire Housings 03 SIL VERTICAL PIN HEADER GOLD+TIN
Adafruit 4161 Also Bought Image
Multiple Function Sensor Development Tools Adafruit VCNL4040 Proximity and Lux Sensor - STEMMA QT / Qwiic
FCI / Amphenol 10118193-0001LF Also Bought Image
USB Connectors 5P MICRO USB TYPE B RECEPTACLE W/ PEGS
Vishay TEMT6000X01 Also Bought Image
Ambient Light Sensors Ambient Light Sensor AEC-Q101 Qualified
Adafruit 2717 Also Bought Image
Switch IC Development Tools TCA9548A I2C Multiplexer
YAGEO RC0402FR-0722RL Also Bought Image
Thick Film Resistors - SMD 22 Ohms 62.5mW 0402 1%
Omron EE-SX1070 Also Bought Image
Optical Switches, Transmissive, Phototransistor Output TRANS PHTOTRANSISTOR