TZX5V1A-TR

Vishay Semiconductors Logo
78-TZX5V1A

TZX5V1A-TR

Mfr.:

Description:
Zener Diodes 5.1 Volt 0.5W 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,019

Stock:

22,019 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.20 $0.20
10 $0.178 $1.78
100 $0.098 $9.80
500 $0.061 $30.50
1,000 $0.036 $36.00
2,500 $0.032 $80.00
10,000 $0.028 $280.00
Full Reel (Order in multiples of 30000)
30,000 $0.025 $750.00
60,000 $0.021 $1,260.00
Product Attribute Attribute Value
Vishay
Product Category: Zener Diodes
RoHS:  Details
Through Hole
DO-35-2
5.1 V
-
500 mW
5 uA
100 Ohms
- 65 C
+ 175 C
Single
5 mA
Reel
Cut Tape
Brand: Vishay Semiconductors
Diameter: 1.7 mm
Ir - Maximum Reverse Leakage Current: 5 uA
Ir - Reverse Current: 5 uA
Length: 3.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 30000
Subcategory: Diodes & Rectifiers
Termination Style: Axial
Vf - Forward Voltage: 1.5 V
Voltage Temperature Coefficient: -
Unit Weight: 0.005291 oz
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Vishay MAL213668221E3 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 20% 63V
TE Connectivity 1-329631-2 Also Bought Image
RF Connector Accessories HEX JAM NUT 1/2-28
Diodes Incorporated 1N4007-T Also Bought Image
Rectifiers Vr/1000V Io/1A T/R
Vishay IRF840PBF Also Bought Image
MOSFET 500V N-CH HEXFET
Texas Instruments CD4541BE Also Bought Image
Timers & Support Products Programmable
Vishay EDF1DM-E3/45 Also Bought Image
Bridge Rectifiers 1.0 Amp 200 Volt
Central Semiconductor 2N3904 PBFREE Also Bought Image
Bipolar Transistors - BJT NPN Gen Pur SS
TE Connectivity 1-2199298-2 Also Bought Image
IC & Component Sockets 8P DIP SKT 300 CL LADDER
Molex 22-23-2031 Also Bought Image
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTION LOCK
TE Connectivity 1-2199298-3 Also Bought Image
IC & Component Sockets 14P DIP SKT 300 CL LADDER