TZMC5V1-GS08

Vishay Semiconductors
78-TZMC5.1

TZMC5V1-GS08

Mfr.:

Description:
Zener Diodes 5.1 Volt 0.5 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 192,473

Stock:

192,473 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.19 $0.19
$0.145 $1.45
$0.064 $6.40
$0.044 $44.00
Full Reel (Order in multiples of 2500)
$0.028 $70.00
$0.025 $250.00
$0.023 $575.00
$0.022 $1,100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.22
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Zener Diodes
RoHS:  Details
SMD/SMT
SOD-80-2
5.1 V
5 %
500 mW
100 nA
60 Ohms
- 65 C
+ 175 C
Single
5 mA
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Diameter: 1.6 mm
Length: 3.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Voltage Temperature Coefficient: 0.02 %/K
Unit Weight: 0.002011 oz
USHTS:
8541100050
CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
onsemi MMBFJ309LT1G
JFET 25V 10mA
Vishay DG412DY-T1-E3
Analog Switch ICs Quad SPST 22/25V
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
Texas Instruments LM13700M/NOPB
Transconductance Amplifiers DUAL OP TRANSCOND
onsemi LL4148
Diodes - General Purpose, Power, Switching Small Signal Diode
Texas Instruments LM13700MX/NOPB
Transconductance Amplifiers Dual OP Amp Transconductance
Nexperia BCM857DS,115
Bipolar Transistors - BJT BCM857DS/SOT457/SC-74
Vishay TZMC10GS08
Zener Diodes 10 Volt 0.5 Watt
Vishay TZMC6V8-GS08
Zener Diodes 6.8 Volt 0.5 Watt
TAIYO YUDEN TMK212BBJ106MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 20% X5R