TSOP75556WTT

Vishay Semiconductors
78-TSOP75556WTT

TSOP75556WTT

Mfr.:

Description:
Infrared Receivers Heimdall 56kHz AGC5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

5 Weeks Estimated factory production time.
 
Minimum: 2200   Multiples: 2200

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.729 $1,603.80
$0.723 $3,181.20
$0.719 $7,909.00
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
SMD/SMT
56 kHz
30 m
150 deg
5 mA
2.5 V to 5.5 V
350 uA
- 25 C
+ 85 C
Side Looker
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Product Type: IR Receivers
Factory Pack Quantity: 2200
Subcategory: Infrared Data Communications
USHTS:
8541499500
CNHTS:
8541490000
CAHTS:
8541400099
TARIC:
8541409090
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Heimdall IR Receivers

Vishay Semiconductors Heimdall IR Receivers are miniaturized SMD IR receiver modules for infrared remote control systems. The two PIN diodes and a preamplifier are assembled on a lead frame and the epoxy package contains an IR filter. The demodulated output signals from the transmitters can be directly connected to a microprocessor for decoding. Vishay Semiconductors Heimdall IR Receivers are optimized to suppress almost all spurious pulses from Wi-Fi / CFL sources. These IR receivers offer improved immunity against HF, RF, and optical noises.