TSOP6456TT

Vishay Semiconductors
78-TSOP6456TT

TSOP6456TT

Mfr.:

Description:
Infrared Receivers Panhead 56kHz AGC4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,997

Stock:

1,997 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.64 $1.64
$1.19 $11.90
$0.879 $87.90
$0.807 $403.50
Full Reel (Order in multiples of 1190)
$0.645 $767.55
$0.631 $1,501.78
$0.617 $2,936.92
$0.602 $5,731.04
24,990 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.87
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
SMD/SMT
56 kHz
40 m
100 deg
5 mA
2.5 V to 5.5 V
700 uA
- 25 C
+ 85 C
Panhead-4
Reel
Cut Tape
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Product Type: IR Receivers
Factory Pack Quantity: 1190
Subcategory: Infrared Data Communications
Unit Weight: 0.044733 oz
USHTS:
8541499500
CNHTS:
8541490000
CAHTS:
8541400099
TARIC:
8541409090
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Panhead IR Receiver Modules

Vishay Panhead IR Receiver Modules are compact IR Receivers and miniaturized SMD IR receivers for receiving various kind of IR signals. A PIN diode and preamplifier are assembled on a lead frame and the epoxy package is designed as an IR filter.

Image Description
Parker LORD 3DM-CV7-AHRS
IMUs - Inertial Measurement Units High Performance OEM IMU/AHRS
Global Connector Technology (GCT) USB4145-03-0070-C
USB Connectors USB-C Rec 3u" Vert 16P SMT 0.7mm TH stakes H7.46mm T+R+Cap
Toshiba 74HC238D
Encoders, Decoders, Multiplexers & Demultiplexers CMOS LOGIC IC SERIES SOIC16
Global Connector Technology (GCT) USB4110-GF-A
USB Connectors USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R
Texas Instruments LM74500QDDFRQ1
Hot Swap Voltage Controllers Reverse polarity protection controller 8-SOT-23-THIN -40 to 125
Diodes Incorporated AP62500SJ-7
Switching Voltage Regulators DCDC Conv HV Buck V-QFN2030-12 T&R 3K
Coilcraft Q4470-CLB
Pulse Transformers
Texas Instruments TMP6331QDECTQ1
PTC Thermistors Automotive +/-1% tolerance 100k linear thermistor available in a 0402 package option 2-X1SON -40 to 125
MEAN WELL MDS06F-15
Isolated DC/DC Converters - Through Hole 9-36Vin 15V 0-400mA 6W DIP Med
MEAN WELL MDD06F-12
Isolated DC/DC Converters - Through Hole 9-36Vin +/-12V +/-25-250mA 6W DIP Med