TSOP6440TR

Vishay Semiconductors
78-TSOP6440TR

TSOP6440TR

Mfr.:

Description:
Infrared Receivers Panhead 40kHz AGC4
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
5 Weeks Estimated factory production time.
 
Minimum: 1120   Multiples: 1120

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.682 $763.84
$0.663 $1,485.12
$0.656 $3,673.60
$0.648 $6,531.84
25,760 Quote
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
SMD/SMT
40 kHz
40 m
100 deg
5 mA
2.5 V to 5.5 V
700 uA
- 25 C
+ 85 C
Side Looker
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Product Type: IR Receivers
Factory Pack Quantity: 1120
Subcategory: Infrared Data Communications
USHTS:
8541499500
CNHTS:
8541490000
CAHTS:
8541400099
TARIC:
8541409090
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Panhead IR Receiver Modules

Vishay Panhead IR Receiver Modules are compact IR Receivers and miniaturized SMD IR receivers for receiving various kind of IR signals. A PIN diode and preamplifier are assembled on a lead frame and the epoxy package is designed as an IR filter.