TSOP6433TT

Vishay Semiconductors
78-TSOP6433TT

TSOP6433TT

Mfr.:

Description:
Infrared Receivers Panhead 33kHz AGC4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

5 Weeks Estimated factory production time.
 
Minimum: 1190   Multiples: 1190

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.679 $808.01
$0.661 $1,573.18
$0.652 $3,879.40
$0.644 $6,897.24
26,180 Quote
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
SMD/SMT
33 kHz
40 m
100 deg
5 mA
2.5 V to 5.5 V
700 uA
- 25 C
+ 85 C
Panhead-4
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Product Type: IR Receivers
Factory Pack Quantity: 1190
Subcategory: Infrared Data Communications
USHTS:
8541499500
CNHTS:
8541490000
CAHTS:
8541400099
TARIC:
8541409090
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Panhead IR Receiver Modules

Vishay Panhead IR Receiver Modules are compact IR Receivers and miniaturized SMD IR receivers for receiving various kind of IR signals. A PIN diode and preamplifier are assembled on a lead frame and the epoxy package is designed as an IR filter.