TSOP4138SS1F

Vishay Semiconductors
78-TSOP4138SS1F

TSOP4138SS1F

Mfr.:

Description:
Infrared Receivers Mold 38kHz AGC1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
Through Hole
38 kHz
45 m
90 deg
5 mA
2.5 V to 5.5 V
700 uA
- 25 C
+ 85 C
Side Looker
Tube
Brand: Vishay Semiconductors
Product Type: IR Receivers
Factory Pack Quantity: 2160
Subcategory: Infrared Data Communications
Unit Weight: 0.082453 oz
USHTS:
8541499500
CNHTS:
8541490000
CAHTS:
8541400099
TARIC:
8541409090
ECCN:
EAR99