TSOP4136

Vishay Semiconductors
782-TSOP4136

TSOP4136

Mfr.:

Description:
Infrared Receivers 4.5-5.5V 36kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,182

Stock:

6,182 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.776 $7.76
$0.598 $59.80
$0.55 $275.00
$0.469 $469.00
$0.429 $926.64
$0.403 $10,445.76
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
Through Hole
36 kHz
45 m
45 deg
45 deg
100 mV
5 mA
2.5 V to 5.5 V
700 uA
10 mW
- 25 C
+ 85 C
Side Looker
Tube
Brand: Vishay Semiconductors
Data Transmission Rate: 4000 bits/s
Height: 6.95 mm
Length: 6 mm
Product Type: IR Receivers
Series: TSOP
Factory Pack Quantity: 2160
Subcategory: Infrared Data Communications
Width: 5.6 mm
Unit Weight: 0.101288 oz

Datasheet

Application Notes

Models

PCN

Technical Resources

USHTS:
8541498000
CNHTS:
8543709990
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Mold IR Receiver Modules

Vishay IR Receiver Modules in a Mold package feature best transmission distance and a multitude of mechanical options. They are ideal for set-top box applications.They are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame and the epoxy package contains an IR filter.

Image Description
KEMET C0603C101JCGACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 100pF C0G 1206 10% AEC-Q200
Nexperia PXN012-60QLJ
MOSFET PXN012-60QL/SOT8002/MLPAK33
Mini-Circuits ADP-2-1W+
Signal Conditioning PWR SPLTR CMBD / SURF MT/ RoHS
Amphenol RJMG201826230ER
Modular Connectors / Ethernet Connectors RJMAG 1x1, 1000 base-T, with LEDs , sink type
Amphenol RJE722881401
Modular Connectors / Ethernet Connectors MODULAR JACK
Amphenol RJE722881411
Modular Connectors / Ethernet Connectors MODULAR JACK
Fujitsu Semiconductor MB85RS256TYPNF-GS-AWERE2
F-RAM 256kbit FRAM with SPI, AECQ100 125C- SOP8 T&R
Omron G3VM-61ER2(TR05)
Solid State Relays - PCB Mount DA Signal Relay, MOSFET Relay, Higher power, 4.0-A switching with a 60-V load voltage, DIP6 package. Low 35 mO ON Resistance.
TDK B57621C5103J62
NTC Thermistors NTC THERMISTOR 1206 10K J62 B-35300
Vishay SQ3461EV-T1_GE3
MOSFET P Ch -12Vds 8Vgs AEC-Q101 Qualified