TSOP2436

Vishay Semiconductors
782-TSOP2436

TSOP2436

Mfr.:

Description:
Infrared Receivers 2.5-5.5V 36kHz 45Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,013

Stock:

2,013 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.716 $7.16
$0.598 $59.80
$0.55 $275.00
$0.544 $544.00
$0.451 $974.16
$0.448 $1,935.36
$0.445 $4,806.00
$0.443 $11,482.56
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
Through Hole
36 kHz
45 m
45 deg
45 deg
100 mV
5 mA
2.5 V to 5.5 V
700 uA
10 mW
- 25 C
+ 85 C
Side Looker
Tube
Brand: Vishay Semiconductors
Height: 6.95 mm
Length: 6 mm
Product Type: IR Receivers
Series: TSOP
Factory Pack Quantity: 2160
Subcategory: Infrared Data Communications
Width: 5.6 mm
Unit Weight: 0.017108 oz

Datasheet

Application Notes

Models

PCN

Technical Resources

USHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541409090
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Mold IR Receiver Modules

Vishay IR Receiver Modules in a Mold package feature best transmission distance and a multitude of mechanical options. They are ideal for set-top box applications.They are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame and the epoxy package contains an IR filter.

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Image Description
WIMA FKP0D012200C00KSSD
Film Capacitors FKP 02 2200 pF 100 VDC 3x7.5x4.6 PCM2.5
Murata BLM21PG221SN1D
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
Texas Instruments SN74LV4T125PWR
Buffers & Line Drivers SGL Pwr Supply Quad Buffer GATE
ECS ECS-80-18-5PX-TR
Crystals CRYSTAL 8MHz
Molex 22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTION LOCK
Molex 22-23-2071
Headers & Wire Housings VERT PCB HDR 7P TIN FRICTION LOCK
Newhaven Display NHD-3.12-25664UMB3
OLED Displays & Accessories OLED 256x64 Blue 3.12" Multi-Font 3V
3M 929850-01-22-RB
Headers & Wire Housings 22P STRT BRD MNT SKT 1 ROW 30MICRO" AU
Molex 22-28-5023
Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 02 Ckt 15 SGold
STMicroelectronics M24C16-WMN6P
EEPROM 2.5-5.5V 16K (2Kx8)