TSOP2333

Images are for reference only
See Product Specifications
See Product Specifications
78-TSOP2333
TSOP2333
TSOP2333
Mfr.:
Vishay Semiconductors
Description:
Infrared Receivers Mold 33kHz AGC3
Infrared Receivers Mold 33kHz AGC3
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead-Time:
-
5 Weeks Estimated factory production time.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
$0.443 | $956.88 | |
$0.439 | $1,896.48 | |
$0.433 | $4,676.40 | |
$0.43 | $11,145.60 |
Datasheet
Application Notes
Models
PCN
Technical Resources
- Bent Leads: D = 10.1 mm, H = 19.25 mm, W = 6 mm, X = 7.4 mm
- Bent Leads: D = 10.1 mm, H = 9.6 mm, W = 6 mm, X = 7.4 mm
- Bent Leads: D = 12.6 mm, H = 11.45 mm, W = 6 mm, X = 9.9 mm
- Bent Leads: D = 12.6 mm, H = 15.45 mm, W = 6 mm, X = 9.9 mm
- Bent Leads: D = 12.6 mm, H = 6.6 mm, W = 6 mm, X = 9.9 mm
- Bent Leads: D = 12.95 mm, H = 4.5 mm, W = 6 mm, X = 10.25 mm
- Bent Leads: D = 12.95 mm, H = 5.2 mm, W = 6 mm, X = 10.25 mm
- Bent Leads: D = 9 mm, H = 17.05 mm, W = 6 mm, X = 6.3 mm
- Bent Leads: D = 9 mm, H = 20.8 mm, W = 6 mm, X = 6.3 mm
- Bent Leads: D = 9 mm, H = 21.6 mm, W = 6 mm, X = 6.3 mm
- Bent Leads: D = 9 mm, H = 7.2 mm, W = 6 mm, X = 6.3 mm
- Bent Leads: D = 9.2 mm, H = 8.2 mm, W = 6 mm, X = 6.5 mm
- Bent Leads: D = 9.65 mm, H = 16.2 mm, W = 6 mm, X = 6.95 mm
- Bent Leads: D = 9.65 mm, H = 20.8 mm, W = 6 mm, X = 6.95 mm
- Bent Leads: D = 9.65 mm, H = 5 mm, W = 6 mm, X = 6.95 mm
- Bent Leads: D = 9.65 mm, H = 7 mm, W = 6 mm, X = 6.95 mm
- Bent Leads: H = 12.0 mm, W = 6 mm, X = 9.3 mm
- Bent Leads: H = 12.25 mm, W = 6 mm, X = 9.55 mm
- Cut Leads: H = 11.75 mm, W = 6 mm, X = 9.05 mm
- Cut Leads: H = 12.35 mm, W = 6 mm, X = 9.65 mm
- Cut Leads: H = 18 mm, W = 6 mm, X = 15.3 mm
- Cut Leads: H = 30.5 mm, W = 6 mm, X = 27.8 mm
- Definition of Mechanical Option Dimensions
- Introduction
- IR Receiver Modules for Remote Control Systems
- Molded Photomodule Holders, Cuts, and Bends
- Narrow Band Optical Filter
- Side View Holder: D = 11.4 mm, H = 22.6 mm, W = 7.4 mm, X = 19 mm
- Side View Holder: D = 14.25 mm, H = 22.6 mm, W = 7.45 mm, X = 19 mm
- Side View Holder: D = 15.7 mm, H = 21.9 mm, W = 7.45 mm, X = 18.3 mm
- Side View Holder: D = 16.3 mm, H = 22.45 mm, W = 6.8 mm, X = 19.35 mm
- Side View Holder: D = 18.95 mm, H = 22.6 mm, W = 7.4 mm, X = 19 mm
- Side View Holder: D = 19.1 mm, H = 15.5 mm, W = 9.4 mm, X = 12 mm
- Side View Holder: D = 20.65 mm, H = 13.1 mm, W = 12.2 mm, X = 9 mm
- Side View Holder: D = 25.5 mm, H = 19 mm, W = 14.4 mm, X = 14.9 mm
- Side View Holder: D = 8.6 mm, H = 13.2 mm, W = 7.2 mm, X = 9.6 mm
- Side View Holder: D = 9.2 mm, H = 13.2 mm, W = 7.4 mm, X = 9.6 mm
- Side View Holder: D = 9.2 mm, H = 13.2 mm, W = 7.4 mm, X = 9.6 mm
- Side View Holder: D = 9.2 mm, H = 13.2 mm, W = 7.4 mm, X = 9.6 mm
- Side View Holder: D = 9.25 mm, H = 13.2 mm, W = 7.4 mm, X = 9.6 mm
- Side View Holder: D = 9.5 mm, H = 10.2 mm, W = 7.4 mm, X = 6.6 mm
- Side View Holder: D = 9.5 mm, H = 10.2 mm, W = 7.4 mm, X = 6.6 mm
- Top View Holder: D = 11.8 mm, H = 16 mm, W = 7.4 mm, X = 16 mm
- Top View Holder: D = 11.8 mm, H = 20 mm, W = 7.4 mm, X = 20 mm
- Top View Holder: D = 14 mm, H = 12 mm, W = 7.4 mm, X = 12 mm
- Top View Holder: D = 14 mm, H = 16 mm, W = 7.4 mm, X = 16 mm
- Top View Holder: D = 14 mm, H = 7.2 mm, W = 7.4 mm, X = 7.2 mm
- Top View Holder: D = 9.65 mm, H = 6.8 mm, W = 6.8 mm, X = 6.8 mm
- Wide Band Optical Filter
- USHTS:
- 8541499500
- CNHTS:
- 8541490000
- CAHTS:
- 8541400099
- ECCN:
- EAR99