TSOP2140

Vishay Semiconductors
782-TSOP2140

TSOP2140

Mfr.:

Description:
Infrared Receivers 2.7-5.5V 40kHz 45Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,742

Stock:

1,742 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.625 $6.25
$0.476 $47.60
$0.464 $232.00
$0.46 $460.00
$0.459 $991.44
$0.458 $1,978.56
$0.45 $4,860.00
$0.442 $11,456.64
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
Through Hole
40 kHz
45 m
45 deg
45 deg
100 mV
5 mA
2.5 V to 5.5 V
700 uA
10 mW
- 25 C
+ 85 C
Side Looker
Tube
Brand: Vishay Semiconductors
Height: 6.95 mm
Length: 6 mm
Product Type: IR Receivers
Series: TSOP
Factory Pack Quantity: 2160
Subcategory: Infrared Data Communications
Width: 5.6 mm
Unit Weight: 0.100068 oz

Datasheet

Application Notes

Models

PCN

Technical Resources

USHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Mold IR Receiver Modules

Vishay IR Receiver Modules in a Mold package feature best transmission distance and a multitude of mechanical options. They are ideal for set-top box applications.They are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame and the epoxy package contains an IR filter.

Image Description
CUI Devices TS11-674-43-BK-160-RA-D
Tactile Switches 6 x 7.4 mm 4.3 mm 160 gf Black Right Angle Through Hole SPST
Vishay TSOP2138
Infrared Receivers 4.5-5.5V 38kHz
CUI Devices SJ-435107
Phone Connectors 3.5mm 4 conductor
CUI Devices PJ-047A
DC Power Connectors Power Jacks
Wurth Elektronik 865080440002
Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 10uF 25V 20% SMD/SMT
Wurth Elektronik 865080642006
Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 10uF 50V 20% SMD/SMT
Nichicon UCY2D221MHD
Aluminum Electrolytic Capacitors - Radial Leaded 200volts 220uF AEC-Q200
Vishay TSOP4138
Infrared Receivers 4.5-5.5V 38kHz
Cornell Dubilier 380LX472M080J052
Aluminum Electrolytic Capacitors - Snap In 4700uF 80V 20%
Nichicon UVZ1J471MHD1TO
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 105c