TSOP2137

Vishay Semiconductors
782-TSOP2137

TSOP2137

Mfr.:

Description:
Infrared Receivers 2.7-5.5V 36.7kHz 45D

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
36.7 kHz
45 m
45 deg
5 mA
2.7 V to 5.5 V
850 uA
- 25 C
+ 85 C
Tube
Brand: Vishay Semiconductors
Height: 6.95 mm
Length: 6 mm
Product Type: IR Receivers
Series: TSOP
Factory Pack Quantity: 90
Subcategory: Infrared Data Communications
Width: 5.6 mm
Unit Weight: 0.082453 oz

USHTS:
8541410000
CAHTS:
8541400010
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99