TSOP2136

Vishay Semiconductors
782-TSOP2136

TSOP2136

Mfr.:

Description:
Infrared Receivers 4.5-5.5V 36kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,858

Stock:

1,858 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.615 $6.15
$0.556 $55.60
$0.506 $253.00
$0.477 $477.00
$0.476 $1,028.16
$0.475 $2,052.00
$0.468 $5,054.40
$0.461 $11,949.12
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
Through Hole
36 kHz
45 m
45 deg
45 deg
100 mV
5 mA
2.5 V to 5.5 V
700 uA
10 mW
- 25 C
+ 85 C
Side Looker
Tube
Brand: Vishay Semiconductors
Data Transmission Rate: 4000 bits/s
Height: 6.95 mm
Length: 6 mm
Product Type: IR Receivers
Series: TSOP
Factory Pack Quantity: 2160
Subcategory: Infrared Data Communications
Width: 5.6 mm
Unit Weight: 0.082453 oz

Datasheet

Application Notes

Models

PCN

Technical Resources

USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Mold IR Receiver Modules

Vishay IR Receiver Modules in a Mold package feature best transmission distance and a multitude of mechanical options. They are ideal for set-top box applications.They are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame and the epoxy package contains an IR filter.

Image Description
TDK B32714H5106K000
Film Capacitors 500VDC 10uF 10% LS 27.5mm
Texas Instruments ISOUSB211DPEVM
Interface Development Tools ISOUSB211 High/Full/Low Speed Isolated USB Repeater evaluation module
Bourns SRP3212A-2R2M
Power Inductors - SMD Ind,3.2x2.5x1mm,2.2uH+/-20%,4A,shd AEC-Q200
Toshiba TB67H451AFNG,EL
Motor / Motion / Ignition Controllers & Drivers 50V/3A BRUSHED MOTOR DRIVER
E-Switch LB22F2HQ6514
Pushbutton Switches Pushbutton, DPDT, On - (On), 3A a. 250VAC, Red, Pwr
Qorvo CMD328K3
RF Amplifier 6-18 GHz Low Noise Amplifier
Mini-Circuits AVA-183A+
RF Amplifier ML AMPL / SURF MOUNT / RoHS
Mini-Circuits TC1-1-13M+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Mini-Circuits ADT1-1WT+
Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS
TDK BCL322515RT-4R7M-D
Power Inductors - SMD 4.7uH 20% 0.16ohm 1.71A AEC-Q200