TSOP2133

Vishay Semiconductors
782-TSOP2133

TSOP2133

Mfr.:

Description:
Infrared Receivers 2.7-5.5V 33kHz 45Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

5 Weeks Estimated factory production time.
 
Minimum: 2160   Multiples: 2160

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.479 $1,034.64
$0.475 $2,052.00
$0.466 $5,032.80
$0.459 $11,897.28
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
Through Hole
33 kHz
45 m
45 deg
45 deg
100 mV
5 mA
2.5 V to 5.5 V
700 uA
10 mW
- 25 C
+ 85 C
Side Looker
Tube
Brand: Vishay Semiconductors
Height: 6.95 mm
Length: 6 mm
Product Type: IR Receivers
Series: TSOP
Factory Pack Quantity: 2160
Subcategory: Infrared Data Communications
Width: 5.6 mm
Unit Weight: 0.082453 oz

Datasheet

Application Notes

Models

PCN

Technical Resources

USHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541409090
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Mold IR Receiver Modules

Vishay IR Receiver Modules in a Mold package feature best transmission distance and a multitude of mechanical options. They are ideal for set-top box applications.They are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame and the epoxy package contains an IR filter.