TSFF5210

Vishay Semiconductors Logo
782-TSFF5210

TSFF5210

Mfr.:

Description:
Infrared Emitters - High Power 870nm, T-1.75 180mW/sr, +/-10deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,932

Stock:

24,932 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.15 $1.15
10 $0.744 $7.44
100 $0.551 $55.10
500 $0.506 $253.00
1,000 $0.417 $417.00
2,000 $0.413 $826.00
4,000 $0.412 $1,648.00
Product Attribute Attribute Value
Vishay
Product Category: Infrared Emitters - High Power
RoHS:  Details
Through Hole
870 nm
1800 mW/sr
100 mA
1.6 V
250 mW
- 40 C
+ 85 C
Bulk
Brand: Vishay Semiconductors
Height: 8.7 mm
Illumination Color: Infrared
Length: 5.8 mm
Lens Dimensions: 5 mm x 5 mm x 7.7 mm
Lens Shape: Circular
Product Type: IR Emitters (IR LEDs)
Rise Time: 15 ns
Factory Pack Quantity: 4000
Subcategory: Infrared Data Communications
Viewing Angle: 10 deg
Vr - Reverse Voltage: 5 V
Width: 5.8 mm
Unit Weight: 0.015144 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541409090
MXHTS:
8541400403
BRHTS:
85414011
ECCN:
EAR99

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters & Silicon PIN Photodiodes are high-speed 830nm to 950nm infrared emitters and package-matched high-speed silicon PIN photodiodes with high radiant sensitivity from 1mW/sr to 1800 mW/sr. Rise and fall times range from 2.5ns to 1000ns. Vishay offers double heterojunction infrared emitters with the lowest forward voltages on the market and highly efficient homojunction emitters. Vishay also offers the broadest selection of high-speed, low dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

Image Description
Texas Instruments TL084HIDYYR Also Bought Image
Operational Amplifiers - Op Amps Quad, 40-V, 5.25-MHz, 4-mV offset voltage, 20-V/us, In to V+ op amp with -40 C to 125 C operation
Eaton SDCH1V8040-101M-R Also Bought Image
Power Inductors - SMD SDCH1V8040, 100nH, 1.22A, 2 PADS, SMT
Nexperia BZX38450-C12-QX Also Bought Image
Zener Diodes BZX38450-C12-Q/SOD323/SOD2
Taiyo Yuden EMK105BJ105MVHF Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 1uF 20% X5R AEC-Q200
Vishay TSHF6210 Also Bought Image
Infrared Emitters - High Power 890nm, T-1.75 180mW/sr, +/-10deg.
Vishay TSHF5210 Also Bought Image
Infrared Emitters - High Power 890nm, T-1.75 180mW/sr, +/-10deg.
Lite-On HSDL-4260 Also Bought Image
Infrared Emitters IR Emitter
Vishay BPW24R Also Bought Image
Photodiodes TO-18 400-1100nm +/-12 deg
KOA Speer MF1/4DC1650F Also Bought Image
Metal Film Resistors - Through Hole 165ohms 1%
ROHM Semiconductor SLI-570DT3F Also Bought Image
Standard LEDs - Through Hole ORANGE HIGH BRIGHT