TSAL6400

Vishay Semiconductors
782-TSAL6400

TSAL6400

Mfr.:

Description:
Infrared Emitters - High Power 940nm,T-1.75 50mW/sr,+/-25deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 75,635

Stock:

75,635
Can Ship Immediately

On Order:

25
Expected 09-Jan-24

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.46 $0.46
$0.30 $3.00
$0.192 $19.20
$0.131 $131.00
$0.126 $504.00
$0.113 $904.00
$0.111 $2,664.00
$0.109 $5,232.00
$0.106 $10,600.00
Product Attribute Attribute Value
Vishay
Product Category: Infrared Emitters - High Power
RoHS:  Details
Through Hole
940 nm
40 mW/sr
25 deg
100 mA
1.35 V
210 mW
- 55 C
+ 100 C
Bulk
Brand: Vishay Semiconductors
Fall Time: 800 ns
Height: 8.7 mm
Illumination Color: Infrared
Length: 5.8 mm
Lens Dimensions: 5 mm x 5 mm x 7.7 mm
Lens Shape: Circular
Product Type: IR Emitters (IR LEDs)
Rise Time: 800 ns
Series: TSAL
Factory Pack Quantity: 4000
Subcategory: Infrared Data Communications
Viewing Angle: 25 deg
Vr - Reverse Voltage: 5 V
Width: 5.8 mm
Unit Weight: 0.009877 oz
                    
Description of Change: The infrared emitter chip of affected products
will be replaced. The new used emitter chip technology has a faster
switching speed (15ns vs 800ns). All other characteristics will be
kept along with the datasheet specification.

Please contact a Mouser Technical Sales Representative for further
information.

5-0514-27
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters & Silicon PIN Photodiodes are high-speed 830nm to 950nm infrared emitters and package-matched high-speed silicon PIN photodiodes with high radiant sensitivity from 1mW/sr to 1800 mW/sr. Rise and fall times range from 2.5ns to 1000ns. Vishay offers double heterojunction infrared emitters with the lowest forward voltages on the market and highly efficient homojunction emitters. Vishay also offers the broadest selection of high-speed, low dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

Image Description
Harwin M20-1070300
Headers & Wire Housings 3+3 PIN DIL HOUSING
Harwin M20-1070200
Headers & Wire Housings 2+2 PIN DIL HOUSING
Vishay TSAL6100
Infrared Emitters - High Power 940nm, T-1.75 170mW/sr, +/-10deg.
Vishay TSAL6200
Infrared Emitters - High Power 940nm,T-1.75 72mW/sr,+/-17deg.
Molex 09-50-3041
Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2
Harwin M20-7830646
Headers & Wire Housings 06+06 DIL VERTICAL SOCKET TIN
KYOCERA AVX SR595E154MARTR1
Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.15 uF Z5U 20 % 5.08 mm
onsemi 2N4401TFR
Bipolar Transistors - BJT NPN Transistor General Purpose
Panasonic ECA-1AM101I
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
onsemi 2N4403TFR
Bipolar Transistors - BJT PNP Transistor General Purpose