TSAL6200

Vishay Semiconductors
782-TSAL6200

TSAL6200

Mfr.:

Description:
Infrared Emitters - High Power 940nm,T-1.75 72mW/sr,+/-17deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 76,304

Stock:

76,304 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.53 $0.53
$0.349 $3.49
$0.183 $18.30
$0.141 $141.00
$0.139 $556.00
$0.12 $960.00
Product Attribute Attribute Value
Vishay
Product Category: Infrared Emitters - High Power
RoHS:  Details
Through Hole
940 nm
60 mW/sr
34 deg
100 mA
1.35 V
210 mW
- 55 C
+ 100 C
Bulk
Brand: Vishay Semiconductors
Fall Time: 800 ns
Height: 8.7 mm
Illumination Color: Infrared
Length: 5.8 mm
Lens Dimensions: 5 mm x 5 mm x 7.7 mm
Lens Shape: Circular
Product Type: IR Emitters (IR LEDs)
Rise Time: 800 ns
Series: TSAL
Factory Pack Quantity: 4000
Subcategory: Infrared Data Communications
Viewing Angle: 17 deg
Vr - Reverse Voltage: 5 V
Width: 5.8 mm
Unit Weight: 0.010582 oz
                    
Description of Change: The infrared emitter chip of affected products
will be replaced. The new used emitter chip technology has a faster
switching speed (15ns vs 800ns). All other characteristics will be
kept along with the datasheet specification.

Please contact a Mouser Technical Sales Representative for further
information.

5-0514-27
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
CAHTS:
8541400010
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters & Silicon PIN Photodiodes are high-speed 830nm to 950nm infrared emitters and package-matched high-speed silicon PIN photodiodes with high radiant sensitivity from 1mW/sr to 1800 mW/sr. Rise and fall times range from 2.5ns to 1000ns. Vishay offers double heterojunction infrared emitters with the lowest forward voltages on the market and highly efficient homojunction emitters. Vishay also offers the broadest selection of high-speed, low dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

Image Description
Vishay VEML3328SL
RGBCIR Color Sensor I2C bus OPLGA4 SV
Vishay TSSP4038
2.5-5.5V 38kHz
Vishay VEML7700-TR
Opr 2.5-3.6V 0.005lx Side View 16bit I2C
Vishay VEML7700-TT
Opr 2.5-3.6V 0.005lx Top View 16bit I2C
Vishay TSAL6400
940nm,T-1.75 50mW/sr,+/-25deg.
Vishay VSLY5940
940nm,T-1.75 600mW/sr,+/-3deg.
Vishay TSOP38238
2.5-5.5V 38kHz
Vishay BPV10NF
T-1.75 790 to 1050nm +/-20 deg
Vishay TSAL6100
940nm, T-1.75 170mW/sr, +/-10deg.
Vishay TSOP4838
4.5-5.5V 38kHz