See an Error?

TP0610K-T1-E3

Vishay Semiconductors
781-TP0610K-E3

TP0610K-T1-E3

Mfr.:

Description:
MOSFET -60V Vds 20V Vgs SOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 383,915

Stock:

383,915 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.44 $0.44
$0.354 $3.54
$0.221 $22.10
$0.205 $102.50
$0.172 $172.00
Full Reel (Order in multiples of 3000)
$0.135 $405.00
$0.13 $1,170.00
$0.121 $2,904.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
60 V
185 mA
6 Ohms
- 20 V, + 20 V
1 V
1.7 nC
- 55 C
+ 150 C
350 mW
Enhancement
TrenchFET
TP0
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Forward Transconductance - Min: 80 mS
Product Type: MOSFET
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: TP0610K-E3
Unit Weight: 0.000282 oz
USHTS:
8541210095
CNHTS:
8541210000
TARIC:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Image Description
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Panasonic ERA-2APB2432X
Thin Film Resistors - SMD 0402 24.3Kohms 0.1% .063W 15ppm AEC-Q200
Vishay MSS1P4HM3_A/H
Schottky Diodes & Rectifiers 1A 40V SM Schottky Rect
PEM KFS2-M2.5
Mounting Hardware NUT, BROACHING, STAINLESS
Diodes Incorporated 2N7002-7-F
MOSFET 60V 200mW
Panasonic ERJ-2RKF2400X
Thick Film Resistors - SMD 0402 240ohms 1% AEC-Q200
Murata GCM155R71E104KE02D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 25 VDC 10% 0402 X7R AEC-Q200
TDK B57541G1103F000
NTC Thermistors 10kOhm Tol 1% AEC-Q200
KOA Speer RCSCTE
Test Accessories - Other CHIP CHECKER HT=1.25 1206