TLWR7900

Vishay Semiconductors
78-TLWR7900

TLWR7900

Mfr.:

Description:
Standard LEDs - Through Hole Red Clear Non-Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,800

Stock:

3,800 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.387 $3.87
$0.294 $29.40
$0.205 $205.00
$0.186 $390.60
$0.184 $1,932.00
$0.181 $4,561.20
$0.173 $8,719.20
100,800 Quote
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
7.62 mm Square 4 Pin
Red
618 nm
0.7 mcd
45 deg
70 mA
2.2 V
187 mW
7.62 mm
7.62 mm
4.05 mm
7.62 mm x 7.62 mm x 4.05 mm
- 40 C
+ 110 C
Colorless
2 mm
Dome
Non-Diffused
Tube
-
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.2 V
Product Type: LED - Standard
Factory Pack Quantity: 2100
Subcategory: LEDs
Vr - Reverse Voltage: 20 V
Unit Weight: 0.010653 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

TELUX Series LEDs

Vishay Semiconductors TELUX Series LEDs are clear, non-diffused LEDs, available in a full range of colors for applications where a wide viewing angle and high luminous flux are required. They are designed in an industry-standard 7.62mm square package utilizing highly developed InGaN and AllnGaP technology. The supreme heat dissipation of TELUX allows applications at high ambient temperatures. All packing units are binned for luminous flux, forward voltage, and color to achieve the most homogenous light appearance in application. SAE and ECE color requirements for automobile applications are available for red TELUX LEDs. Vishay Semiconductors TELUX is designed for rough applications that require high luminous intensity. These include automotive applications such as brake lights, taillights, and turn signals. It also includes outdoor applications such as traffic signals, message panels, and warning lights.

Image Description
Omron G5V-1-DC12
ThruHole Hi-Sens SPDT 12DC 150mW Seal
Molex 70553-0007
R/A HDR 8P low profile single
ams OSRAM LUW H9GP.CE-KYLY-EMKM-1-Z
Ultra White
Diotec Semiconductor 1N4004
Diode, DO-41, 400V, 1A
ams OSRAM LUW CEUP.CE-5M6N-HNJN-8E8G
LUW CEUP.CE
Aptiv 12162597
F MP 280 TIN TERM CBL RN 3.00-2.00MM2