TLVY4200

Vishay Semiconductors
78-TLVY4200

TLVY4200

Mfr.:

Description:
Standard LEDs - Through Hole Yellow Tint Non-Diff 10-20mlm@15mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,254

Stock:

4,254 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.75 $0.75
$0.538 $5.38
$0.404 $40.40
$0.402 $201.00
$0.312 $312.00
$0.30 $1,500.00
$0.295 $2,950.00
$0.288 $7,200.00
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 (3 mm)
Yellow
587.5 nm
20 mcd
85 deg
10 mA
2.4 V
90 mW
3.4 mm
3.4 mm
3.2 mm
T-1 (3 mm)
- 40 C
+ 100 C
Tinted
3 mm
Dome
Non-Diffused
Bulk
-
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.4 V
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
Vr - Reverse Voltage: 15 V
Unit Weight: 0.004057 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay MAL223051003E3
20F 3.0V
Analog Devices Inc. LT3950JMSE#PBF
60V, 1.5A LED Drvr w/ Exp Scale Dimming
TDK-Lambda HWS100A-24/A
24V 4.5A 108W
Micron Technology MT48LC8M16A2P-6A IT:L TR
SDRAM 128M 8MX16 TSOP
Diodes Incorporated DFLS2100Q-7
2.0A 100V Schottky 71Vr 40Ifsm 0.86Vf
Nidec CHS-08TA
smd slide 8 pos., J hook, washable with seal tape, 1/2 pitch
Semtech GS12281-INE3
12G UHD-SDI Retiming Cable Driver (2 GEN)
TE Connectivity 34157
RING 16-14AWG STUD 4
Texas Instruments OPA180IDR
36-V Zero Drift Low-Noise, Op Amp
Texas Instruments LPV511MGX/NOPB
micropower Rail-to-Rail Input and Output Operational Amplifier 5-SC70 -40 to 85