TLUR4401

Vishay Semiconductors
78-TLUR4401

TLUR4401

Mfr.:

Description:
Standard LEDs - Through Hole Red Tinted Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,665

Stock:

5,665 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.47 $0.47
$0.288 $2.88
$0.171 $17.10
$0.13 $130.00
$0.118 $590.00
$0.11 $1,100.00
$0.106 $2,650.00
$0.105 $5,250.00
$0.098 $9,800.00
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 (3 mm)
Red
630 nm
18 mcd
30 deg
20 mA
2 V
60 mW
3.2 mm
3.2 mm
4.5 mm
T-1 (3 mm)
- 40 C
+ 100 C
Tinted
3 mm
Dome
Diffused
Bulk
-
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2 V
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
Vr - Reverse Voltage: 15 V
Unit Weight: 0.004233 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Broadcom Limited HFBR-2402Z
Fiber Optic Transmitters, Receivers, Transceivers Low Cost 5MBd SMA FO Rx Pb-Free
TDK CGA3E3X8R1H104K080AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.1uF X8R 10% AEC-Q200
Keystone Electronics 5004
Circuit Board Hardware - PCB TEST POINT YELLOW
Keystone Electronics 5116
Circuit Board Hardware - PCB TEST POINT (GREEN)
KYOCERA AVX 08051C104K4Z2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0805 10% Flex AEC-Q200
TDK CGA3E3X7R1H224K080AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.22uF X7R 10% AEC-Q200
Broadcom Limited HFBR-1402Z
Fiber Optic Transmitters, Receivers, Transceivers Low Cost Std SMA FO Tx Pb Free
Keystone Electronics 5117
Circuit Board Hardware - PCB TEST POINT BLUE
onsemi FDN337N
MOSFET SSOT-3 N-CH 30V
YAGEO RC1206FR-0710ML
Thick Film Resistors - SMD 10 MOhms 250 mW 1206 1%