TLMY1000-GS08

Vishay Semiconductors
78-TLMY1000

TLMY1000-GS08

Mfr.:

Description:
Standard LEDs - SMD Yellow 160Deg 6.5mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 54,647

Stock:

54,647 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.45 $0.45
$0.276 $2.76
$0.161 $16.10
$0.126 $126.00
Full Reel (Order in multiples of 3000)
$0.106 $318.00
$0.097 $873.00
$0.094 $2,256.00
$0.09 $4,050.00
$0.087 $8,613.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
0603 (1608 metric)
Top View
Yellow
2 mA
1.8 V
588 nm
7.5 mcd
160 deg
40 mW
1.6 mm
0.6 mm
0.8 mm
- 40 C
+ 100 C
Colorless
1.6 mm x 0.8 mm
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 12 V
Unit Weight: 0.000071 oz

USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
CAHTS:
8541400010
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

TLMx1000 & TLMx1100 0603 LEDs

Vishay Semiconductors TLMx1000 and TLMx1100 0603 LEDs are housed in a small 0603 SMD package. The 0603 technology enables smaller products of higher performance, design flexibility, and enhanced applications. The Vishay TLMx1000 and TLMx1100 0603 LEDs are AEC-Q101 qualified and ideally suited for small-scale, high-power products intended to work in demanding environments.

Image Description
Vishay CRCW04020000Z0EDC
Thick Film Resistors - SMD 1/16watt 0ohm Commercial Use
TDK CGA2B3X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Murata BLM18SG121TN1D
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
Samsung Electro-Mechanics CL05A106MP5NUNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Vishay TLMS1000-GS08
Standard LEDs - SMD RED
Vishay TLMO1000-GS08
Standard LEDs - SMD Soft Orange, 605nm 7.5mcd, 2mA
Murata GCM188R71C105KA64D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 16 VDC 10% 0603 X7R AEC-Q200
YAGEO RC0603FR-07100RL
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%