TCST1103

Vishay Semiconductors
782-TCST1103

TCST1103

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Trans Optical Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,378

Stock:

17,378 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.02 $2.02
$1.57 $15.70
$1.07 $107.00
$0.897 $448.50
$0.80 $816.00
$0.775 $1,581.00
$0.727 $3,707.70
$0.678 $6,915.60
25,500 Quote
Product Attribute Attribute Value
Vishay
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  Details
3.1 mm
1 mm
70 V
4 mA
60 mA
- 55 C
+ 85 C
Tube
Brand: Vishay Semiconductors
Height: 11.1 mm
Length: 11.9 mm
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 250 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 1020
Subcategory: Optical Switches
Vr - Reverse Voltage: 6 V
Wavelength: 950 nm
Width: 6.3 mm
Unit Weight: 0.028219 oz

USHTS:
8541499500
CNHTS:
8541490000
TARIC:
8541409090
CAHTS:
8541400099
KRHTS:
8541409029
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

Image Description
Microchip MCP6007-E/SN
Operational Amplifiers - Op Amps Dual, 1MHz Op Amp, E Temp
TE Connectivity 2351451-1
Basic / Snap Action Switches SMINSA SW HLV1.47N 5A/3A AC 3A DC SP
STMicroelectronics STM32L431CBT6
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 128 Kbytes of Flash
Texas Instruments SN74LVC2G14DBVR
Inverters Dual Schmitt-Trigger
Vishay TCST2103
Optical Switches, Transmissive, Phototransistor Output Trans Optical Sensor w/Phototrans Output
STMicroelectronics ESDALC6V1W5
ESD Suppressors / TVS Diodes 25W 6.1V Quad Array
Molex 43045-0601
Headers & Wire Housings 6P 2ROW R/A SMT HDR
Molex 43045-0801
Headers & Wire Housings RA SMT DUAL HDR 8P PCB snapin peg locks
Vishay SMCJ18A-E3/9AT
ESD Suppressors / TVS Diodes 1500W 18V Unidirect
Lite-On 6N136
High Speed Optocouplers High Speed 1MBd Transistor Output