TCST1030

Vishay Semiconductors
782-TCST1030

TCST1030

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Trans Optical Sensor w/Phototrans Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,200

Stock:

5,200
Can Ship Immediately

On Order:

5,200
Expected 20-Oct-23

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.82 $1.82
$1.42 $14.20
$0.96 $96.00
$0.808 $404.00
$0.72 $720.00
$0.699 $1,747.50
$0.655 $3,406.00
$0.61 $6,344.00
26,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  Details
3 mm
70 V
100 mA
60 mA
- 25 C
+ 85 C
Tube
Brand: Vishay Semiconductors
Height: 8.15 mm
Length: 8.3 mm
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 250 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 5200
Subcategory: Optical Switches
Vr - Reverse Voltage: 6 V
Wavelength: 950 nm
Width: 4.7 mm
Unit Weight: 0.088064 oz

USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Image Description
ETI Systems RV4NAYSD103A
10K ohm 10% 28.45mm
Molex 43045-0418
4 CKT VERT SMT HDR
Molex 43025-0400
RECEPTACLE 4P DUAL ROW
STMicroelectronics NUCLEO-F746ZG
STM32 Nucleo-144 development board STM32F746ZG MCU, supports Arduino, ST Zio & m
Amphenol 10018783-11200TLF
36P CARD EDGE CONN X1 VERTICAL
Molex 105300-1100 (Cut Strip)
NF FEM TERM 24-26AWG CUT STRIP OF 100
Alps Alpine RK09L114001T
Flat 20mm 10k
Molex 105314-1104
NANOFIT HDR RA DLR 4CKT TIN BLK
Molex 90119-2120
CGRIDIII F CRMP TERM 26-28 AWG TIN
Molex 90142-0006
CRIMP HSG DUAL 6P