See an Error?

SUD15N15-95-E3

Vishay Semiconductors
781-SUD15N15-95-E3

SUD15N15-95-E3

Mfr.:

Description:
MOSFET RECOMMENDED ALT 781-SUD15N15-95

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,650

Stock:

24,650 Can Ship Immediately

Factory Lead-Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.34 $3.34
$3.00 $30.00
$2.46 $246.00
$2.10 $1,050.00
$1.77 $1,770.00
Full Reel (Order in multiples of 2000)
$1.67 $3,340.00
$1.65 $6,600.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.34
Min:
1

Similar Product

Vishay / Siliconix SUD15N15-95-BE3
Vishay / Siliconix
MOSFET 150V N-CH (D-S) 175 DEG.C
Product Attribute Attribute Value
Vishay
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
150 V
15 A
95 mOhms
- 20 V, + 20 V
2 V
25 nC
- 55 C
+ 175 C
62 W
Enhancement
TrenchFET
SUD
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 30 ns
Product Type: MOSFET
Rise Time: 35 ns
Factory Pack Quantity: 2000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: SUD15N15-95-BE3
Unit Weight: 0.011640 oz
                    
The BE3 suffix version of this part number is the exact form, fit, and
function of this part number. The only difference is the country of
origin. The BE3 suffix part number typically has a shorter lead-time
if not already in stock at Mouser.
Please contact a Mouser Technical Service Representative for
further assistance
5-0321-7
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Epson FC-135 32.7680KA-AG5
Crystals MINI SMD XTL KHZ +/-20PPM,-40 85C 7PF 3K TR
KEMET T500D106K050AG6110
Tantalum Capacitors - Solid SMD 50VDC 10uF 2917 10% ESR=1000mOhms
Vishay TCMT1108
Transistor Output Optocouplers Phototransistor Out
Analog Devices Inc. AD8034ARTZ-REEL7
Operational Amplifiers - Op Amps 1SOT23 Hi-Speed Dual FET Input Amplifier
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Texas Instruments REF5025SHKQ
Voltage References Lo Noise,Very Lo Drift,Prec Vltg Ref
Texas Instruments SN65HVD233SHKQ
CAN Interface IC High Temp 3.3V CAN Xcvr
Analog Devices Inc. AD5322BRMZ-REEL7
Digital to Analog Converters - DAC DUAL 12-BIT VOLTAGE OUT DAC I.C.
Maxim Integrated MAX6710IUT+T
Supervisory Circuits Low-Voltage, High-Accuracy, Triple/Quad Voltage uP Supervisory Circuits in SOT Package
onsemi SBAS16LT3G
Diodes - General Purpose, Power, Switching SS SWCH DIO SPCL TR