See an Error?

SQ4917EY-T1_BE3

Vishay Semiconductors
78-SQ4917EY-T1_BE3

SQ4917EY-T1_BE3

Mfr.:

Description:
MOSFET Dual P-CHANNEL 60 V

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 41,712

Stock:

41,712 Can Ship Immediately

Factory Lead-Time:

40 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.49 $1.49
$1.24 $12.40
$0.988 $98.80
$0.836 $418.00
$0.71 $710.00
Full Reel (Order in multiples of 2500)
$0.674 $1,685.00
$0.649 $3,245.00
$0.627 $6,270.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.68
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
SOIC-8
P-Channel
2 Channel
60 V
8 A
40 mOhms, 40 mOhms
- 20 V, + 20 V
2.5 V
65 nC
- 55 C
+ 175 C
5 W
Enhancement
TrenchFET
SQ
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Fall Time: 6 ns
Product Type: MOSFET
Rise Time: 11 ns
Factory Pack Quantity: 2500
Subcategory: MOSFETs
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: SQ4917EY-T1_GE3
                    
This part number has a BE3 suffix; however, it is the exact form, fit,
and function of the part number with the GE3 suffix. The only
difference is the country of origin.
Please contact a Mouser Technical Service Representative for further
assistance
5-0321-10
USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

SQ Automotive Power MOSFETs

Vishay / Siliconix SQ Automotive Power MOSFETs are AEC-Q101 qualified and produced using a special process design that is optimized for use in the automotive industry. These SQ MOSFETs feature low ON-resistance N- and P-channel TrenchFET® technologies and low thermal resistance. The SQ MOSFETs are available in various packages for design flexibility. Packages include the TO-252, TO-262, TO-263, PowerPAK® SO-8, PowerPAK 8x8L, PowerPAK SO-8L, D2PAK (TO-263), DPAK, and PowerPAK 1212-8W, as well as several space-saving, small-outline options. A full range of polarity options, including N-channel and P-channel co-packages, is also available. Vishay / Siliconix SQ Automotive Power MOSFETs are offered in a wide range of polarity options, including N-channel and P-channel co-packages.

Image Description
ROHM Semiconductor SH8KC7TB1
MOSFET 60V N&N-CHANNEL
STMicroelectronics ST1S14PHR
Switching Voltage Regulators Up to 3A Step Down 3A DC 5.5-48V 850Mhz
Phoenix Contact 1935161
Fixed Terminal Blocks PT 1.5/2-5.0-H
Murata GRM21BR61H106KE43L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 0805 X5R
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
YAGEO RC0805FR-071KL
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%
Samsung Electro-Mechanics CL21B105KBFNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Vishay AZ23B16-HE3-08
Zener Diodes 16 Volt 0.3W 2% CA AUTO
YAGEO RC0805FR-0722KL
Thick Film Resistors - SMD 22 kOhms 125 mW 0805 1%
Vishay DZ23C16-E3-08
Zener Diodes 16 Volt 0.3 Watt 5%