See an Error?

SQ3585EV-T1_GE3

Vishay Semiconductors
78-SQ3585EV-T1_GE3

SQ3585EV-T1_GE3

Mfr.:

Description:
MOSFET N Ch 20Vds 12Vgs AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,164

Stock:

19,164 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.65 $3.65
$3.12 $31.20
$2.57 $257.00
$2.29 $1,145.00
$2.03 $2,030.00
Full Reel (Order in multiples of 3000)
$1.97 $5,910.00
$1.85 $11,100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
TSOP-6
N-Channel, P-Channel
2 Channel
20 V
3.57 A, 2.5 A
49 mOhms, 140 mOhms
- 12 V, + 12 V
600 mV, 1.5 V
2.5 nC, 3.5 nC
- 55 C
+ 175 C
1.67 W
Enhancement
AEC-Q101
TrenchFET
SQ
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Dual
Fall Time: 8 ns, 14 ns
Forward Transconductance - Min: 10 S, 3 S
Product Type: MOSFET
Rise Time: 15 ns, 16 ns
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 22 ns, 29 ns
Typical Turn-On Delay Time: 9 ns, 7 ns
Unit Weight: 0.000705 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8542390000
TARIC:
8541290000
MXHTS:
8542399901
ECCN:
EAR99

SQ Automotive Power MOSFETs

Vishay / Siliconix SQ Automotive Power MOSFETs are AEC-Q101 qualified and produced using a special process design that is optimized for use in the automotive industry. These SQ MOSFETs feature low ON-resistance N- and P-channel TrenchFET® technologies and low thermal resistance. The SQ MOSFETs are available in various packages for design flexibility. Packages include the TO-252, TO-262, TO-263, PowerPAK® SO-8, PowerPAK 8x8L, PowerPAK SO-8L, D2PAK (TO-263), DPAK, and PowerPAK 1212-8W, as well as several space-saving, small-outline options. A full range of polarity options, including N-channel and P-channel co-packages, is also available. Vishay / Siliconix SQ Automotive Power MOSFETs are offered in a wide range of polarity options, including N-channel and P-channel co-packages.

Image Description
Vishay IHLP2020BZER3R3M5A
Power Inductors - SMD 3.3ohms 20% High Temp AEC-Q200
Murata BLM21SP331SH1D
Ferrite Beads 330 OHM Alternate Sizing Guide Below
Vishay CRCW06030000Z0EAHP
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
TDK ACM70V-701-2PL-TL00
Common Mode Chokes / Filters 80V 4.0A 15mOhms AEC-Q200
Panasonic ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
Panasonic ERJ-8BWFR100V
Current Sense Resistors - SMD 1206 0.100ohm 1% Curr Sense AEC-Q200
YAGEO AC0603FR-0747KL
Thick Film Resistors - SMD 47 kOhms 100mW 0603 1% AEC-Q200 Standard Power Version
onsemi MUN5312DW1T1G
Bipolar Transistors - Pre-Biased 100mA Complementary 50V NPN & PNP
YAGEO SR0402FR-7T2K2L
Thick Film Resistors - SMD 2.2 kOhms 200 mW 0402 1%
Panasonic ERJ-3RBD6201V
Thick Film Resistors - SMD 0603 6.2Kohms 0.5% AEC-Q200