See an Error?

SI4925DDY-T1-GE3

Vishay Semiconductors
781-SI4925DDY-GE3

SI4925DDY-T1-GE3

Mfr.:

Description:
MOSFET -30V Vds 20V Vgs SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 82,795

Stock:

82,795 Can Ship Immediately

Factory Lead-Time:

59 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.95 $0.95
$0.809 $8.09
$0.631 $63.10
$0.528 $264.00
$0.424 $424.00
Full Reel (Order in multiples of 2500)
$0.392 $980.00
$0.374 $1,870.00
$0.356 $3,560.00
$0.348 $8,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
SOIC-8
P-Channel
2 Channel
30 V
8 A
29 mOhms
- 20 V, + 20 V
1 V
32 nC
- 55 C
+ 150 C
5 W
Enhancement
TrenchFET
SI4
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Dual
Fall Time: 12 ns
Forward Transconductance - Min: 23 S
Height: 1.75 mm
Length: 4.9 mm
Product Type: MOSFET
Rise Time: 8 ns
Factory Pack Quantity: 2500
Subcategory: MOSFETs
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 10 ns
Width: 3.9 mm
Part # Aliases: SI4925DDY-GE3
Unit Weight: 0.006596 oz
USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Si4 TrenchFET® Power MOSFETs

Vishay / Siliconix Si4 TrenchFET® Power MOSFETs are used for amplifying electronic signals. These devices are available in N-channel, P-channel, and N- and P-channel versions. The Si4 MOSFETs offer different VGS and VDS options and temperature ranges. Vishay / Siliconix Si4 TrenchFET Power MOSFETs operate in an enhancement mode and are used for switching between electronic signals. These surface-mount MOSFETs are 100% Rand UIS tested.

Integrated MOSFET Solutions

Vishay Integrated MOSFET Solutions combine components into a single monolithic chip to increase power density, increase efficiency, simplify design, and reduce Bill of Material (BOM) costs. These single- and multi-die MOSFETs integrate features such as Schottky Barrier diodes and ESD protection. These MOSFETs feature low ON-resistance N- and P-channel TrenchFET® technologies and low thermal resistance. 

Image Description
Texas Instruments LM51571RTER
Switching Voltage Regulators 6A/4A, 50-V, 2.2-MHz wide VIN boost, flyback, & SEPIC converter with dual random spread spectrum
YAGEO RT0402BRD0792KL
Thin Film Resistors - SMD
Vishay WSL2010R0100FEA18
Current Sense Resistors - SMD 1watt .01ohms 1%
Nexperia BAV99,235
Diodes - General Purpose, Power, Switching BAV99/SOT23/TO-236AB
STMicroelectronics STUSB4710AQ1TR
USB Interface IC Stand-alone USB PD controller (with short-to-VBUS protection)
STMicroelectronics ST1S14PHR
Switching Voltage Regulators Up to 3A Step Down 3A DC 5.5-48V 850Mhz
Microchip LAN7800-I/VSX
USB Interface IC USB3.1 Gen1 to 10/100/1000 Ethernet Bridge, Industrial temp.
Analog Devices Inc. ADG1419BRMZ-REEL7
Analog Switch ICs 2.5ohm Max Ron +/-15V/+12V/+5V iCMOS SPDT
Texas Instruments INA138NA/3K
Current & Power Monitors & Regulators Hi-Sd Msmnt Current Shunt Mntr Crnt Otp
onsemi FDC645N
MOSFET SSOT-6 N-CH