See an Error?

SI3437DV-T1-GE3

Vishay Semiconductors
781-SI3437DV-GE3

SI3437DV-T1-GE3

Mfr.:

Description:
MOSFET -150V Vds 20V Vgs TSOP-6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 145,852

Stock:

145,852 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.68 $0.68
$0.611 $6.11
$0.47 $47.00
$0.403 $201.50
$0.352 $352.00
Full Reel (Order in multiples of 3000)
$0.344 $1,032.00
$0.319 $1,914.00
$0.308 $2,772.00
$0.286 $6,864.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.89
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
TSOP-6
P-Channel
1 Channel
150 V
1.4 A
750 mOhms
- 20 V, + 20 V
4 V
8 nC
- 55 C
+ 150 C
3.2 W
Enhancement
TrenchFET
SI3
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 14 ns
Height: 1.1 mm
Length: 3.05 mm
Product Type: MOSFET
Rise Time: 29 ns
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 14 ns
Width: 1.65 mm
Part # Aliases: SI3437DV-T1-BE3 SI3437DV-GE3
Unit Weight: 0.000705 oz
                    
The BE3 suffix version of this part number is the exact form, fit, and
function of this part number. The only difference is the country of
origin. The BE3 suffix part number typically has a shorter lead-time
if not already in stock at Mouser.
Please contact a Mouser Technical Service Representative for
further assistance
5-0321-7
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541290000
MXHTS:
85412101
ECCN:
EAR99

Si3 TrenchFET® Power MOSFETs

Vishay / Siliconix Si3 TrenchFET® Power MOSFETs are available in N-channel, P-channel, and N- and P-channel versions. These Si3 MOSFETs are also offered in different VGS and VDS ranges. Vishay / Siliconix Si3 TrenchFET Power MOSFETs operate in an enhancement mode and offer ultra-low RDS(ON) for high efficiency. The series incorporates Si technology and operates at a temperature range of -55°C to 150°C. Typical applications include load switches and DC to DC converters.

Image Description
Molex 206460-0022
Terminals Micro-Fit+ Fem Crp Term 20-24AWG 15AU
Molex 206460-0032
Terminals Micro-Fit+ Fem Crp Term 18AWG 15AU
Molex 215760-3003
Headers & Wire Housings Micro-Fit+ RA Header 3 Circuits Black
Molex 215760-3008
Headers & Wire Housings Micro-Fit+ RA Header 8 Circuits Black
Molex 215760-3005
Headers & Wire Housings Micro-Fit+ RA Header 5 Circuits Black
Infineon IRLML6344TRPBF
MOSFET MOSFT 5.0A 29mOhm 30V 2.5V drv capable
Murata GRM32ER71J106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 63 VDC 10% 1210 X7R
RECOM R-78E5.0-0.5
Non-Isolated DC/DC Converters 0.5A 5V OUT SIP VERT
Analog Devices Inc. ADUM2250ARWZ
Digital Isolators Hot Swappable Dual I2C Isolator,5kV
Wurth Elektronik 7447709102
Power Inductors - SMD WE-PD 1 mH 900mA DCR=1.2Ohms AEC-Q200