See an Error?

SI2308BDS-T1-GE3

Vishay Semiconductors
781-SI2308BDS-T1-GE3

SI2308BDS-T1-GE3

Mfr.:

Description:
MOSFET 60V Vds 20V Vgs SOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 462,734

Stock:

462,734 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.55 $0.55
$0.46 $4.60
$0.353 $35.30
$0.278 $139.00
$0.215 $215.00
Full Reel (Order in multiples of 3000)
$0.195 $585.00
$0.182 $1,092.00
$0.17 $1,530.00
$0.161 $3,864.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.55
Min:
1

Similar Product

Vishay / Siliconix SI2308BDS-T1-BE3
Vishay / Siliconix
MOSFET N-CHANNEL 60-V (D-S)
Product Attribute Attribute Value
Vishay
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
2.3 A
156 mOhms
- 20 V, + 20 V
3 V
2.3 nC
- 55 C
+ 150 C
1.66 W
Enhancement
TrenchFET
SI2
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 7 ns
Product Type: MOSFET
Rise Time: 10 ns
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 4 ns
Part # Aliases: SI2308BDS-T1-BE3 SI2308BDS-GE3
Unit Weight: 0.000282 oz
                    
The BE3 suffix version of this part number is the exact form, fit, and
function of this part number. The only difference is the country of
origin. The BE3 suffix part number typically has a shorter lead-time
if not already in stock at Mouser.
Please contact a Mouser Technical Service Representative for
further assistance
5-0321-7
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

SI2 Series TrenchFET® Power MOSFETs

Vishay SI2 Series TrenchFET® Power MOSFETs are N-channel MOSFETs designed with 30V V(ds) and are 100% tested gate resistance(Rg). These MOSFETs have gate resistance tested for 1MHz frequency with 0.2Ω to 1.4Ω. These SI2 series MOSFETs operate from -55ºC to 150ºC junction and storage temperature. The SI2 series are ideal for DC/DC converter, Load switch, and power management.

Image Description
Vishay SI2309CDS-T1-GE3
MOSFET -60V Vds 20V Vgs SOT-23
Diodes Incorporated 1N4148WS-7-F
Diodes - General Purpose, Power, Switching 100V Io/150mA T/R
Samsung Electro-Mechanics CL31B106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
STMicroelectronics L78M05CDT-TR
Linear Voltage Regulators 5.0V 0.5A Positive
Littelfuse 0154003.DRT
Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154T
Microchip TC77-3.3MCTTR
Board Mount Temperature Sensors High-Accuracy 13-bit
TDK C3216X5R1E476M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 47uF 20% X5R 1.6mm
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Samsung Electro-Mechanics CL05A106MP5NUNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%