SFH628A-2X016

Vishay Semiconductors
782-SFH628A-2X016

SFH628A-2X016

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out AC-In CTR>63-200%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 135

Stock:

135 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.38 $1.38
$0.876 $8.76
$0.649 $64.90
$0.596 $298.00
$0.491 $491.00
$0.467 $934.00
$0.446 $1,784.00
$0.445 $5,340.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
DIP-4
1 Channel
5300 Vrms
NPN Phototransistor
63 %
200 %
50 mA
1.5 V
55 V
100 mA
400 mV
3.5 us
5 us
-
150 mW
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 63 %
Height: 3.81 mm
Length: 4.83 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 4000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 0.009171 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
KYOCERA AVX 0805YC106KAT2A
16V 10uF X7R 0805 10%
Hirose Electric DF12NB-40DS-0.5V(51)
CONN RCPT 40POS SMD
Diodes Incorporated PI6C49CB04AQ3WEX
LOW SKEW 1 TO 4 CLOCK BUFFER
BIVAR SLP3-200-250-F
Light Pipe, Rigid, Board Mount, Right Angle, Variable Center Line, .200 in., 3mm Round Lens, Flat Face.
Hirose Electric IX60G-A-10P
Right Angle Horizontal, Type A
Wurth Elektronik 830058149
WE-XTAL 24.0MHz 10ppm 3.2 x 2.5mm
Analog Devices Inc. LTC4281IUFD#PBF
Hot Swap Cntr w/ I2C Compatible Mon ing
Wurth Elektronik 696309001002
WR-FSH FUSEHOLDER PCB T LOCK COVER
Vishay SI2319DDS-T1-GE3
-40V Vds 20V Vgs SOT-23
HARTING 21011009019
Har-speedM12malecont Crimp AWG 23-26