SFH6206-1

Vishay Semiconductors
782-SFH6206-1

SFH6206-1

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR 40-125%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,292

Stock:

9,292 Can Ship Immediately

Factory Lead-Time:

49 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.92 $0.92
$0.60 $6.00
$0.366 $36.60
$0.363 $181.50
$0.29 $290.00
$0.269 $1,076.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-4
1 Channel
5300 Vrms
NPN Phototransistor
40 %
125 %
60 mA
1.65 V
70 V
100 mA
400 mV
2 us
2 us
-
250 mW
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 40 %
Height: 3.81 mm
Length: 4.83 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 4000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 0.003175 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
ROHM Semiconductor LTR10LEZPFLR100
Thick Film Resistors - SMD High Power Low Ohmic Chip Resistor.
Toshiba RN2423(TE85L,F)
Bipolar Transistors - Pre-Biased 4.7kohm/4.7kohm 0.8A SOT-346 50V
KYOCERA AVX AHC0609150M063R
Aluminum Electrolytic Capacitors - SMD 15UF 63V ESR=100
Marvell 88E1510-A0-NNB2I000
Ethernet ICs Single-port Gigabit Ethernet PHY with EEE; RGMII; 2.5/3.3V IO in 48-pin QFN package Industrial Temp
Analog Devices Inc. AD8030ARZ
High Speed Operational Amplifiers Low Power R-R I/O Amp
Texas Instruments LM324ADR
Operational Amplifiers - Op Amps Quad GP Op Amp
Nexperia 74HC595D,118
Counter Shift Registers 74HC595D/SOT109/SO16
Murata BLE32PN300SN1L
Ferrite Beads 30 OHM 100MHZ
Power Integrations TOP258PN
AC/DC Converters Off-Line Switcher IC 35W/50W PK
Murata GRM188R61C106MA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 20% 0603 X5R