SFH618A-5X016

Vishay Semiconductors
782-SFH618A-5X016

SFH618A-5X016

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR>250-500%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,705

Stock:

7,705 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.14 $1.14
$0.722 $7.22
$0.535 $53.50
$0.491 $245.50
$0.405 $405.00
$0.385 $770.00
$0.366 $1,464.00
$0.361 $8,664.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-4
1 Channel
5300 Vrms
NPN Phototransistor
250 %
500 %
60 mA
1.5 V
55 V
100 mA
400 mV
3.5 us
5 us
6 V
150 mW
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 250 %
Height: 3.81 mm
Length: 4.83 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 4000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 0.010582 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

SFH618 Transistor Output Optocouplers

Vishay SFH618 Transistor Output Optocouplers have a high current transfer ratio, low coupling capacitance, and high isolation voltage. The SFH618 has a GaAs infrared diode emitter optically coupled to a silicon planar phototransistor detector. It's incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits.

Image Description
TDK CGA6P3X7R1H475K250AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 4.7uF 10% X7R AEC-Q200
Lumileds L1HZ-3080200000000
High Power LEDs - White White 3000 K 80-CRI, LUXEON HL2Z
STMicroelectronics LM324WDT
Operational Amplifiers - Op Amps Low power, low input bias current
CUI Devices TS02-66-43-BK-160-LCR-D
Tactile Switches 6 x 6 mm, 4.3 mm Act Height, 160 gf, Black, Long Crimped, Through Hole, SPST,
CUI Devices TS02-66-73-BK-100-SCR-D
Tactile Switches 6 x 6 mm, 7.3 mm Act Height, 100 gf, Black, Short Crimped, Through Hole, SPST,
Texas Instruments OPA2141AID
Precision Amplifiers 10MHzSgl SupplyLo NoiseJFET Prec Amp
Analog Devices Inc. MAX3160EEAP+T
RS-422/RS-485 Interface IC +/-15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers
Texas Instruments TLV3012AIDBVT
Analog Comparators Nanopower 1.8V Push-Pull
Vishay SMBG20A-E3/52
ESD Suppressors / TVS Diodes 600W 20V 5% Uni
Citizen HCM4914745600ABJT
Crystals 14.7456MHz 18pF HC49S SMD