MCT6-X007T

Vishay Semiconductors
782-MCT6-X007T

MCT6-X007T

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Dual CTR > 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 400

Stock:

400 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.51 $1.51
$0.954 $9.54
$0.707 $70.70
$0.649 $324.50
Full Reel (Order in multiples of 1000)
$0.534 $534.00
$0.507 $1,014.00
$0.496 $2,480.00
$0.484 $4,840.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.46
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-8 Gull Wing
2 Channel
5300 Vrms
NPN Phototransistor
20 %
-
60 mA
1.5 V
30 V
30 mA
400 mV
-
-
3 V
400 mW
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: 2 Channel
Current Transfer Ratio: 20 %
Height: 3.81 mm
Length: 9.91 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 0.018336 oz
USHTS:
8536507000
CNHTS:
8541490000
CAHTS:
8536502000
JPHTS:
853650090
TARIC:
8541409090
BRHTS:
85365090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Vishay BYG20D-E3/TR
Rectifiers 1.5 Amp 200 Volt
MEAN WELL IRM-60-24
AC/DC Power Modules 60W 24V 2.5A PCB mounting style
Texas Instruments LM78M05CDT/NOPB
Linear Voltage Regulators 3-Terminal Pos Vltg Reg