LH1550AAB1

Vishay Semiconductors
782-LH1550AAB1

LH1550AAB1

Mfr.:

Description:
Solid State Relays - PCB Mount Normally Open Form 1A 350V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,483

Stock:

3,483 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.74 $1.74
$1.63 $16.30
$1.43 $35.75
$1.30 $130.00
$1.16 $290.00
$1.09 $545.00
$1.02 $1,020.00
$0.942 $1,884.00
Product Attribute Attribute Value
Vishay
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
100 mA
350 VAC, 350 VDC
1 Form A (SPST-NO)
1.15 VDC to 1.45 VDC
SMD DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
8.71 mm
6.5 mm
3.81 mm
Brand: Vishay Semiconductors
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 1.45 V
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Termination Style: SMD/SMT
Type: Isolated
Unit Weight: 0.063934 oz
USHTS:
8536507000
CNHTS:
8536500090
CAHTS:
8536502000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Omron G3VM-601AY2
Solid State Relays - PCB Mount Small DIP4 package, 600V, 90mA with High dielectric strength type
Mill-Max 4141-0-00-15-00-00-03-0
Circuit Board Hardware - PCB Spring-Loaded Target Contact with Concave Face
Bourns ZV30K2220122NIR1
Varistors ZV 30V 10%
Bourns CR0603AJ/-000ELF
Thick Film Resistors - SMD ResA 0603 0R Jumper 100mW
C&K Switches JS102011SAQN
Slide Switches 1PDT .3A Through Hole
Amphenol RJHSE-5381-02
Modular Connectors / Ethernet Connectors R/A RJ45 SHIELDED 2 PORT Y/G LEDS
TT Electronics OP165W
Infrared Emitters Infrared 935nm
ROHM Semiconductor KTR18EZPF1693
Thick Film Resistors - SMD 1206 169Kohm 1% High VoltageAEC-Q200
Molex 53047-1510
Headers & Wire Housings VERTICAL HDR 15P