LH1546ADF

Vishay Semiconductors
782-LH1546ADF

LH1546ADF

Mfr.:

Description:
Solid State Relays - PCB Mount Normally Open Form 1A 350V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,094

Stock:

5,094 Can Ship Immediately

Factory Lead-Time:

61 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.77 $17.70
$1.55 $38.75
$1.47 $147.00
$1.30 $325.00
$1.22 $610.00
$1.14 $1,140.00
$1.07 $4,280.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.01
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
120 mA
350 VAC, 350 VDC
1 Form A (SPST-NO)
1.36 VDC
SMD DIP-4
MOSFET
50 mA
- 40 C
+ 85 C
6.81 mm
4.83 mm
3.81 mm
LH1546A
Brand: Vishay Semiconductors
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 1.45 V
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 4000
Subcategory: Relays
Termination Style: SMD/SMT
Type: Isolated
Unit Weight: 0.034463 oz
USHTS:
8536507000
CNHTS:
8536500090
TARIC:
8541409090
CAHTS:
8536502000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Microchip RN4020-V/RM120
Bluetooth Modules - 802.15.1 Bluetooth 4.1 module FW 1.20
SanDisk SDSDQED-008G-XI
Memory Cards 8GB High Endurance SLC MicroSD -40+85C
Analog Devices Inc. AD5252BRUZ1
Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT
Texas Instruments MAX3232CDR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
ISSI IS25LP128F-JBLA3
NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash
Harwin M20-7821546
Headers & Wire Housings 15 PIN SIL VERTICAL SOCKET TIN
Analog Devices Inc. ADM2491EBRWZ
Digital Isolators Isolator RS-485 Transceiver I.C.
Panasonic ERJ-U06F1002V
Thick Film Resistors - SMD 0805 1% 10Kohm Anti-Sulfur AEC-Q200
Analog Devices Inc. AD9203ARUZ
Analog to Digital Converters - ADC 10-BIT, 40 MSPS, ADC
3M 30306-5002HB
Headers & Wire Housings BOARDMT HDR 6 POSITION