K857PE

Vishay Semiconductors Logo
78-K857PE

K857PE

Mfr.:

Description:
Photodiodes SI PIN PHOTODIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 450

Stock:

450
Can Ship Immediately

On Order:

1,000
Expected 06-Mar-23

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.05 $2.05
10 $1.39 $13.90
100 $1.06 $106.00
500 $0.991 $495.50
Full Reel (Order in multiples of 1000)
1,000 $0.90 $900.00
2,000 $0.87 $1,740.00
5,000 $0.77 $3,850.00
10,000 $0.758 $7,580.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Photodiodes
RoHS:  Details
PIN Photodiodes
SMD/SMT
840 nm
1 nA
20 V
30 ns
30 ns
60 deg
- 40 C
+ 110 C
AEC-Q101
Brand: Vishay Semiconductors
If - Forward Current: 50 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Photocurrent: 8.5 uA
Product Type: Photodiodes
Factory Pack Quantity: 1000
Subcategory: Optical Detectors and Sensors

This functionality requires JavaScript to be enabled.
USHTS:
8541491050
CNHTS:
8541490000
TARIC:
8541490000
ECCN:
EAR99

K857 Silicon PIN Photodiodes

Vishay Semiconductors K857 Silicon PIN Photodiodes are 4-quadrant photodetectors with a 1.6mm2/quadrant active area available in a surface-mount package. These photodiodes operate at -40°C to 110°C temperature range and come in 4.72mm(L) x 4.72mm(W) x 0.75mm(H) dimensions. The K857 photodiodes feature a typical 1nA to 10nA (max) reverse dark current. These automotive-grade photodiodes are AEC-Q101 qualified, halogen-free, Pb-free, and RoHS compliant diodes.

Image Description
KEMET CKC33C443KJGLCTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1700V 0.044uF 3640 KCLINK KONNEKT
Bosch BME688 Also Bought Image
Air Quality Sensors Combined gas, humidity, pressure and temperature sensor
Samsung Electro-Mechanics CL21A226MAYNNWE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF X5R +/-20% 25v 0805
Vishay K857PH Also Bought Image
Photodiodes Silicon PIN Photodiode
Lumileds L1CU-FRD1000000000 Also Bought Image
High Power LEDs - Single Color LUXEON CZ Color Line Far Red 720 - 750nm
ams OSRAM SFH 2704 Also Bought Image
Photodiodes Silicon PIN Photodiode
ams OSRAM BPW 34 FAS-Z Also Bought Image
Photodiodes PHOTODIODE SMT
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%