IRLZ44PBF

Vishay Semiconductors Logo
844-IRLZ44PBF

IRLZ44PBF

Mfr.:

Description:
MOSFET N-Chan 60V 50 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,550

Stock:

5,550 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.13 $3.13
10 $2.82 $28.20
100 $2.27 $227.00
500 $1.86 $930.00
1,000 $1.54 $1,540.00
2,000 $1.43 $2,860.00
5,000 $1.39 $6,950.00
10,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.13
Min:
1

Similar Product

Vishay / Siliconix IRLZ44PBF-BE3
Vishay / Siliconix
MOSFET 60V N-CH HEXFET MOSFET
Product Attribute Attribute Value
Vishay
Product Category: MOSFET
RoHS:  Details
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
60 V
50 A
28 mOhms
- 10 V, + 10 V
2 V
66 nC
- 55 C
+ 175 C
150 W
Enhancement
IRLZ
Tube
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 110 ns
Height: 15.49 mm
Length: 10.41 mm
Product Type: MOSFET
Rise Time: 230 ns
Factory Pack Quantity: 1000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 17 ns
Width: 4.7 mm
Part # Aliases: IRLZ44PBF-BE3
Unit Weight: 0.068784 oz
                    
The BE3 suffix version of this part number is the exact form, fit, and
function of this part number. The only difference is the country of
origin. The BE3 suffix part number typically has a shorter lead-time
if not already in stock at Mouser.
Please contact a Mouser Technical Service Representative for
further assistance
5-0321-7
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Texas Instruments DRV8231ADSGR Also Bought Image
Motor / Motion / Ignition Controllers & Drivers 33V H bridge motor driver with current regulation and current sense feedback
CUI Devices TB006-508-02BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26 14 (AWG), Terminal Block Connector
Broadcom Limited HLMP-C515-L0002 Also Bought Image
Standard LEDs - Through Hole Green
Broadcom Limited HLMP-LG71-XZ0DD Also Bought Image
Standard LEDs - Through Hole Lamp,4mm,AlInGaP,Red,40X100deg
STMicroelectronics LD1085V50 Also Bought Image
LDO Voltage Regulators 5.0V 3.0A Positive
Vishay CRCW0805787RFKEA Also Bought Image
Thick Film Resistors - SMD 1/8watt 787ohms 1% 100ppm
Schurter 1301.9315 Also Bought Image
Tactile Switches SHORT TRAVEL SWITCH 6X6, 5.0MM
onsemi FQP30N06L Also Bought Image
MOSFET 60V N-Channel QFET Logic Level