IRLD120PBF

Vishay Semiconductors
844-IRLD120PBF

IRLD120PBF

Mfr.:

Description:
MOSFET 100V N-CH HEXFET HEXDI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,678

Stock:

5,678 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.78 $1.78
$1.60 $16.00
$1.29 $129.00
$1.06 $530.00
$0.877 $877.00
$0.816 $2,040.00
$0.79 $3,950.00
$0.759 $7,590.00
Product Attribute Attribute Value
Vishay
Product Category: MOSFET
RoHS:  Details
Si
Through Hole
DIP-4
N-Channel
1 Channel
100 V
1.3 A
270 mOhms
- 10 V, + 10 V
1 V
12 nC
- 55 C
+ 175 C
1.3 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 27 ns
Forward Transconductance - Min: 1.9 S
Height: 3.37 mm
Length: 6.29 mm
Product Type: MOSFET
Rise Time: 64 ns
Factory Pack Quantity: 2500
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 9.8 ns
Width: 5 mm
Unit Weight: 0.031537 oz

USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Amphenol UE27-BC54-130
USB Connectors 4P PCB R/A TYPE B BLACK W/ REAR SHIELD
KEMET C320C104K5R5TA7301
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm
TDK FA28C0G1H122JNU00
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1200pF C0G 5% RAD LS:5mm AEC-Q200
Amphenol LD09S13A4GX00LF
D-Sub Standard Connectors D-Sub Delta D Signal 9way,R/A,50cycle
Nidec CT-6EX103
Trimmer Resistors - Through Hole 10 KW 6mm sq. single turn side adj.
EPCOS / TDK B32529C0154J289
Film Capacitors 0.15uF 63volts 5%
KEMET R82EC1330AA50J
Film Capacitors 100V 0.0033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
EPCOS / TDK B32529C6152J289
Film Capacitors 0.0015uF 400volts 5%
YAGEO MFR-25FRF52-7K87
Metal Film Resistors - Through Hole 7.87K OHM 1/4W 1%
YAGEO MFR-25FBF52-4K75
Metal Film Resistors - Through Hole 4.75K OHM 1/4W 1%