IRF840PBF

Vishay Semiconductors
844-IRF840PBF

IRF840PBF

Mfr.:

Description:
MOSFET 500V N-CH HEXFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,355

Stock:

15,355 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.79 $1.79
$1.45 $14.50
$1.22 $122.00
$1.17 $292.50
$1.02 $510.00
$0.853 $853.00
$0.80 $1,600.00
$0.733 $7,330.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.82
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: MOSFET
RoHS:  Details
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
500 V
8 A
850 mOhms
- 20 V, + 20 V
4 V
63 nC
- 55 C
+ 150 C
125 W
Enhancement
IRF
Tube
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 20 ns
Product Type: MOSFET
Rise Time: 23 ns
Factory Pack Quantity: 1000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 49 ns
Typical Turn-On Delay Time: 14 ns
Part # Aliases: IRF840PBF-BE3 SIHF840-E3
Unit Weight: 0.068784 oz
                    
The BE3 suffix version of this part number is the exact form, fit, and
function of this part number. The only difference is the country of
origin. The BE3 suffix part number typically has a shorter lead-time
if not already in stock at Mouser.
Please contact a Mouser Technical Service Representative for
further assistance
5-0321-7
USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Vishay MKP1848H65050JY5
Film Capacitors 50uF 5% 500V
Vishay IRF740PBF
MOSFET 400V N-CH HEXFET
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
Wurth Elektronik 860020474014
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 470uF 25V 20% Radial
Vishay IRFP460BPBF
MOSFET 500V 250mOhm@10V 20A N-Ch D-SRS
Texas Instruments LM339N
Analog Comparators Quad Differential
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
STMicroelectronics LM317T
Linear Voltage Regulators 1.2-37V Adj Positive 1.5 Amp Output
Littelfuse 0PTF0078P
Fuse Holder 5X20MM Pitch 22/7 UL94V0 Open
onsemi UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated