IRF840LCPBF

Vishay Semiconductors Logo
844-IRF840LCPBF

IRF840LCPBF

Mfr.:

Description:
MOSFET 500V N-CH HEXFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,295

Stock:

7,295 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.26 $3.26
10 $2.93 $29.30
25 $2.77 $69.25
100 $2.40 $240.00
500 $2.04 $1,020.00
1,000 $1.73 $1,730.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.26
Min:
1

Similar Product

Vishay / Siliconix IRF840LCPBF-BE3
Vishay / Siliconix
MOSFET N-CHANNEL 500V
New Product: New from this manufacturer.
Product Attribute Attribute Value
Vishay
Product Category: MOSFET
RoHS:  Details
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
500 V
8 A
850 mOhms
- 30 V, + 30 V
4 V
39 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 19 ns
Product Type: MOSFET
Rise Time: 25 ns
Series: IRF
Factory Pack Quantity: 1000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: IRF840LCPBF-BE3
Unit Weight: 0.068784 oz
                    
The BE3 suffix version of this part number is the exact form, fit, and
function of this part number. The only difference is the country of
origin. The BE3 suffix part number typically has a shorter lead-time
if not already in stock at Mouser.
Please contact a Mouser Technical Service Representative for
further assistance
5-0321-7
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Texas Instruments LM358P Also Bought Image
Operational Amplifiers - Op Amps Dual Op Amp
Texas Instruments NE555P Also Bought Image
Timers & Support Products Precision
Murata GRM188R61A226ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 10V 20% 0603
Infineon IRF4905PBF Also Bought Image
MOSFET MOSFT PCh -55V -74A 20mOhm 120nC
Texas Instruments UC3846N Also Bought Image
Switching Controllers Current-Mode PWM Controller
Vishay UF4007-E3/73 Also Bought Image
Rectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM
Glenair MS27291-4 Also Bought Image
Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF
onsemi MC7818CTG Also Bought Image
Linear Voltage Regulators 18V 1A Positive
Microchip ATSAM4E16CB-AN Also Bought Image
ARM Microcontrollers - MCU 100LQFP,GREEN,EXT TEMP,MRL B,1024K FLASH, 128K SRAM
Texas Instruments TL082ACPSR Also Bought Image
Operational Amplifiers - Op Amps JFET-Input Oper Amplifier