ILQ615-4X009

Vishay Semiconductors
782-ILQ615-4X009

ILQ615-4X009

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Quad CTR > 160-320%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,487

Stock:

2,487 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.12 $3.12
$2.21 $22.10
$2.00 $50.00
$1.81 $181.00
$1.69 $422.50
$1.53 $765.00
$1.36 $1,360.00
$1.33 $2,660.00
$1.31 $6,550.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.11
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-16
4 Channel
4420 Vrms
NPN Phototransistor
160 %
320 %
60 mA
1.3 V
70 V
100 mA
400 mV
4.6 us
15 us
6 V
500 mW
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 4 Channel
Current Transfer Ratio: 160 %
Height: 3.81 mm
Length: 20.07 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 0.091014 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
CUI Devices CES-30207-158L120-67
Speakers & Transducers Speaker, 30 x 20mm rectangle, 7mm deep, PEN, Nd-Fe-B, w/case, 1.5W, 8?, 1700Hz, w/ wire leads
Microchip TC4427AVOA
Gate Drivers 1.5A Dual td Match
KYOCERA AVX 1210AA102KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1KV 1000pF C0G 1210 10% Tol HV
Texas Instruments CSD19502Q5B
MOSFET N-CH 3.4mOhm 80V Power MOSFET
NXP MPXM2202GS
Board Mount Pressure Sensors M-PAK
TDK B82791H2401N001
Common Mode Chokes / Filters RING CORE CHOKE 2X15MH 0.40A
HARTING 09670090424
D-Sub Backshells 9P HOOD TOP ENTRY BLK THERMOPLASTIC
Vishay IL300-DEFG-X007
High Linearity Optocouplers High Gain Wide Bandwidth Linear
Bourns CR0603-FX-10R0ELF
Thick Film Resistors - SMD 10ohm 1% 1/10W
Nexperia 74AHC2G08DP,125
Logic Gates 74AHC2G08DP/SOT505/TSSOP8