IL4116-X009T

Vishay Semiconductors
782-IL4116-X009T

IL4116-X009T

Mfr.:

Description:
Triac & SCR Output Optocouplers Phototriac Output Zero Crossing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 396

Stock:

396 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.95 $3.95
$2.80 $28.00
$2.53 $63.25
$2.29 $229.00
$2.17 $542.50
$2.15 $1,075.00
Full Reel (Order in multiples of 1000)
$1.82 $1,820.00
$1.75 $3,500.00
$1.71 $8,550.00
Product Attribute Attribute Value
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-6 Gull Wing
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
60 mA
1.3 V
500 mW (1/2 W)
650 V
300 mA
- 55 C
+ 100 C
Reel
Cut Tape
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 8.7 mm
Maximum Trigger Current: 1.3 mA
Maximum Turn-On Time: 35 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.5 mm
Zero-Crossing Voltage: 25 V
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Molex 200485-0520
FFC & FPC Connectors .50mm Easy-On One TouchST 20Ckt
KEMET A768KE227M1DLAS029
Aluminum Organic Polymer Capacitors 20Vol 220uF SMD 2KHr ESR=29 mOhms AECQ200
TE Connectivity 2071509-1
General Purpose Relays OJT-SS-124HM,00000
Murata GRM31CC72A475ME11L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 100 VDC 20% 1206 X7S
MACOM MAPS-010163-TR0500
Phase Detectors / Shifters 1.4-2.4GHz 6Bit IL 5dB
Panasonic ERA-3ARB912V
Thin Film Resistors - SMD 0603 9.1Kohm 0.1% 10ppm AEC-Q200
Ohmite 15FR050E
Current Sense Resistors - Through Hole 5watts 0.05OHMS 1%
TT Electronics PCF0805-13-1K1BT1
Thin Film Resistors - SMD 0.1W 1.1K ohm 0.1% 5ppm
HARTING 09031966951
DIN 41612 Connectors 96P TYPE C MALE STD 2.54MM PITCH
Hirose Electric FH41-20S-0.5SH(05)
FFC & FPC Connectors