IL4108-X007

Vishay Semiconductors
782-IL4108-X007

IL4108-X007

Mfr.:

Description:
Triac & SCR Output Optocouplers Phototriac Output Zero Crossing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,429

Stock:

2,429 Can Ship Immediately

Factory Lead-Time:

43 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.89 $3.89
$2.77 $27.70
$2.28 $228.00
$2.03 $1,015.00
$1.73 $3,460.00
$1.65 $6,600.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$3.50
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-6 Gull Wing
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
60 mA
1.16 V
500 mW (1/2 W)
800 V
300 mA
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 8.7 mm
Maximum Trigger Current: 6 mA
Maximum Turn-On Time: 35 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Zero-Crossing Voltage: 25 V
Unit Weight: 0.025369 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
C&K Switches DSR11151
Rocker Switches SPST ON-OFF Rocker, non Illum
TE Connectivity 2141360-2
Crimpers / Crimping Tools HANDHOLD CRIMP BUSHING
Adafruit 4557
Raspberry Pi Accessories DIN Rail Mount Bracket for Raspberry Pi / BeagleBone / Arduino
Skyworks SKY12208-478LF
RF Switch ICs .02-2.7GHZ SPST 50W IL .3dB typ
Murata OKI-78SR-3.3/1.5-W36-C
Non-Isolated DC/DC Converters 4.95W 12VIN 3.3VOUT 1.5A DC/DC
Vishay BRT23H
Triac & SCR Output Optocouplers PHOTOTRIAC OUTPUT
STMicroelectronics LD1117AS12TR
LDO Voltage Regulators LOW DROP FIXED REG
Analog Devices Inc. LTC2927ITS8#TRMPBF
Power Management Specialized - PMIC 1x Pwr S Track Cntr
Vishay CRCW251222R0JNEGHP
Thick Film Resistors - SMD 1.5watts 22ohms 5% High Power AEC-Q200
TE Connectivity SMF282KJT
Thin Film Resistors - SMD SMF2 82K 5%