H11D2

Vishay Semiconductors
782-H11D2

H11D2

Mfr.:

Description:
Transistor Output Optocouplers HV Phototransistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,689

Stock:

6,689 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.83 $1.83
$1.17 $11.70
$0.86 $86.00
$0.79 $395.00
$0.651 $651.00
$0.587 $1,174.00
$0.583 $2,332.00
24,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
DIP-6
1 Channel
5000 Vrms
NPN Phototransistor
20 %
-
60 mA
1.5 V
300 V
50 mA
400 mV
-
-
6 V
150 mW
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 20 %
Height: 3.81 mm
Length: 8.7 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 0.014110 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Mini-Circuits SC4PS-33+
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
Mini-Circuits DAT-31R5A-PP+
Attenuators DGTL STEP ATTEN 31.5DB/SM RoHS
Mini-Circuits SYPS-2-252+
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
CUI Devices SJ-63063B
Phone Connectors audio jack, 6.35 mm, horizontal, 3 conductor, through hole, 1 switch, w/ nut
Mini-Circuits BW-S30W5+
Attenuators - Interconnects FXD ATTEN / SMA / 30dB 5W RoHS
Texas Instruments TL072CP
Operational Amplifiers - Op Amps JFET Input Low Noise
Vishay MAL215061471E3
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% Radial
Central Semiconductor 2N6426 PBFREE
Darlington Transistors NPN Darl Amp
onsemi 1N5234C
Zener Diodes ZENER TOLERANCE 2%
KEMET T110B685K035AS
Tantalum Capacitors - Solid Leaded 35volts 6.8uF 10%